Parametric results for: 753105500AGTR under Array/Network Resistors

Filter Your Search

1 - 3 of 3 results

All Filters
|
-
Manufacturer Part Number: 753105500agtr
Select parts from the table below to compare.
Compare
Compare
753105500AGTR
CTS Corporation
Check for Price No Obsolete 50 Ω 2 % 680 mW 2908 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR 50 Ω DUAL TERMINATOR YES 25 V e0 125 °C -55 °C Chip 10 TR Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier ONE SURFACE 2.41 mm 7.49 mm 2.03 mm Compliant EAR99
753105500AGTR7
CTS Corporation
Check for Price No Obsolete 50 Ω 2 % 60 mW 0829 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 50 Ω DUAL TERMINATOR YES 25 V e0 125 °C -55 °C Chip 10 TR, 7 Inch Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier ONE SURFACE 2.41 mm 7.49 mm 2.03 mm Compliant EAR99
753105500AGTR13
CTS Corporation
Check for Price No Obsolete 50 Ω 2 % 60 mW 0829 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 50 Ω DUAL TERMINATOR YES 25 V e0 125 °C -55 °C Chip 10 TR, 13 Inch Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier ONE SURFACE 2.41 mm 7.49 mm 2.03 mm Compliant EAR99