Part Details for 8100608EA by Maxim Integrated Products
Overview of 8100608EA by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8100608EA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-8100608EA-ND
|
DigiKey | IC SW SPST-NCX1 75OHM 16CERDIP Min Qty: 14 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
872 In Stock |
|
$22.3600 | Buy Now |
|
Rochester Electronics | 8100608EA Microcircuit, Linear 1-Channel, 75 Ohm, 4Pst, High Level Analog Switch With Driver Monolithic Silicon ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 872 |
|
$19.1800 / $22.5700 | Buy Now |
Part Details for 8100608EA
8100608EA CAD Models
8100608EA Part Data Attributes:
|
8100608EA
Maxim Integrated Products
Buy Now
|
Compare Parts:
8100608EA
Maxim Integrated Products
4PST, 1 Func, 1 Channel, CMOS, CDIP16, CERAMIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | 4PST | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
On-state Resistance-Max (Ron) | 75 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 250 ns | |
Switch-on Time-Max | 375 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 8100608EA
This table gives cross-reference parts and alternative options found for 8100608EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8100608EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI1-5047A/883 | 4PST, 1 Func, 4 Channel, CMOS, CDIP16, PACKAGE-16 | Rochester Electronics LLC | 8100608EA vs HI1-5047A/883 |
IH5047CJE | 4PST, 1 Func, 4 Channel, CMOS, CDIP16 | Harris Semiconductor | 8100608EA vs IH5047CJE |
HI1-5047-7 | 4PST, 1 Func, 4 Channel, CMOS, CDIP16, PACKAGE-16 | Rochester Electronics LLC | 8100608EA vs HI1-5047-7 |
HI3-5047A-5 | 4PST, 1 Func, 4 Channel, CMOS, PDIP16, PACKAGE-16 | Rochester Electronics LLC | 8100608EA vs HI3-5047A-5 |
HI1-5047A-2 | 4PST, 1 Func, 4 Channel, CMOS, CDIP16 | Harris Semiconductor | 8100608EA vs HI1-5047A-2 |
HI1-5047/883 | HI1-5047/883 | Intersil Corporation | 8100608EA vs HI1-5047/883 |
8100616EA | 4PST, 1 Func, 1 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | Maxim Integrated Products | 8100608EA vs 8100616EA |
HI1-5047/883 | 4PST, 1 Func, 4 Channel, CMOS, CDIP16 | Harris Semiconductor | 8100608EA vs HI1-5047/883 |
HI1-5047A/883 | 4PST, 1 Func, 4 Channel, CMOS, CDIP16 | Harris Semiconductor | 8100608EA vs HI1-5047A/883 |
8100608EX | 4PST, 1 Func, 1 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | Maxim Integrated Products | 8100608EA vs 8100608EX |