Part Details for 8200902JA by AMD
Overview of 8200902JA by AMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 8200902JA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 8200902JA | 32 |
|
$236.5164 / $275.9358 | Buy Now |
Part Details for 8200902JA
8200902JA CAD Models
8200902JA Part Data Attributes:
|
8200902JA
AMD
Buy Now
Datasheet
|
Compare Parts:
8200902JA
AMD
OTP ROM, 8KX8, 55ns, Bipolar, CDIP24, 1.290 X 0.610 X 0.225 INCH, DIP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-GDIP-T24 | |
Length | 32.0675 mm | |
Memory Density | 65536 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.715 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for 8200902JA
This table gives cross-reference parts and alternative options found for 8200902JA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8200902JA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N82HS641NB | OTP ROM, 8KX8, 55ns, Bipolar, PDIP24 | Signetics | 8200902JA vs N82HS641NB |
93Z565ADMQB | OTP ROM, 8KX8, 55ns, TTL, CDIP24, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | 8200902JA vs 93Z565ADMQB |
N82HS641NB | IC 8K X 8 OTPROM, 55 ns, PDIP24, Programmable ROM | NXP Semiconductors | 8200902JA vs N82HS641NB |
CY7C263-55DI | OTP ROM, 8KX8, 55ns, CMOS, CDIP24, 0.300 INCH, SLIM, CERDIP-24 | Cypress Semiconductor | 8200902JA vs CY7C263-55DI |
8200902JA | IC 8K X 8 OTPROM, 55 ns, CDIP24, CERAMIC, DIP-24, Programmable ROM | NXP Semiconductors | 8200902JA vs 8200902JA |
N82HS641F | OTP ROM, 8KX8, 55ns, Bipolar, CDIP24 | Signetics | 8200902JA vs N82HS641F |
CY7C263-55DC | OTP ROM, 8KX8, 55ns, CMOS, CDIP24, 0.300 INCH, SLIM, CERDIP-24 | Cypress Semiconductor | 8200902JA vs CY7C263-55DC |
CY7C261-55PI | OTP ROM, 8KX8, 55ns, CMOS, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24 | Cypress Semiconductor | 8200902JA vs CY7C261-55PI |
AT27HC642R-55PC | OTP ROM, 8KX8, 55ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Atmel Corporation | 8200902JA vs AT27HC642R-55PC |
CY7C263-55DMB | OTP ROM, 8KX8, 55ns, CMOS, CDIP24, 0.300 INCH, SLIM, CERDIP-24 | Cypress Semiconductor | 8200902JA vs CY7C263-55DMB |