-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8P AMPMODU II STIFT LEI
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H7711
|
Newark | 8P Mod2 Stift Lei Rohs Compliant: Yes |Amp Te Connectivity 826662-8 RoHS: Compliant Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1900 | Buy Now |
DISTI #
77AC1703
|
Newark | Headers&wire Housings 2X08 Pos R/A Au |Amp Te Connectivity 826662-8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1600 / $2.5200 | Buy Now |
DISTI #
826662-8-ND
|
DigiKey | CONN HEADER R/A 16POS 2.54MM Min Qty: 3600 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2068 | Buy Now |
DISTI #
826662-8
|
Avnet Americas | Conn Unshrouded Header HDR 16 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 826662-8) RoHS: Compliant Min Qty: 3600 Package Multiple: 300 Lead time: 22 Weeks, 2 Days Container: Bulk | 0 |
|
$1.0700 | Buy Now |
DISTI #
571-826662-8
|
Mouser Electronics | Headers & Wire Housings 2X08 POS R/A AU RoHS: Compliant | 254 |
|
$1.2000 / $2.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 300 Lead time: 22 Weeks Container: Box | 0Box |
|
$1.0500 | Buy Now |
DISTI #
AMP826662-8
|
Heilind Electronics | 8P AMPMODU II STIFT LEI | Americas - 0 in Stock |
|
$1.2850 / $1.3309 | Buy Now |
|
Onlinecomponents.com | 8P AMPMODU II STIFT LEI RoHS: Compliant |
2695 In Stock |
|
$1.3900 / $2.7100 | Buy Now |
DISTI #
51556076
|
Verical | Conn Unshrouded Header HDR 16 POS 2.54mm Solder RA Thru-Hole Carton RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 1540 | Americas - 2400 |
|
$1.8850 / $3.5230 | Buy Now |
DISTI #
69709477
|
Verical | Conn Unshrouded Header HDR 16 POS 2.54mm Solder RA Thru-Hole Carton RoHS: Compliant Min Qty: 29 Package Multiple: 1 | Americas - 280 |
|
$1.8800 / $2.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
826662-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
826662-8
TE Connectivity
8P AMPMODU II STIFT LEI
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 31.5u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 826662-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 826662-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1747994-1 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 826662-8 vs 1-1747994-1 |
1747994-1 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 826662-8 vs 1747994-1 |
826658-8 | 8P AMPMODU II STIFT LEI | TE Connectivity | 826662-8 vs 826658-8 |
825457-8 | MOD 2 PINHDR 2X08P. | TE Connectivity | 826662-8 vs 825457-8 |
1747994-3 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 826662-8 vs 1747994-3 |
826957-8 | 8P MOD2 STIFT LEI | TE Connectivity | 826662-8 vs 826957-8 |
829262-8 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Green Insulator, Plug | TE Connectivity | 826662-8 vs 829262-8 |
829520-8 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Green Insulator | TE Connectivity | 826662-8 vs 829520-8 |
826955-8 | 8P MOD2 STIFT LEI | TE Connectivity | 826662-8 vs 826955-8 |
1747994-2 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 826662-8 vs 1747994-2 |