Part Details for JM38510/65203BDA by Texas Instruments
Overview of JM38510/65203BDA by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 | |
JM38510/65203BDA | Texas Instruments | Quadruple 2-Input Positive-AND Gates 14-CFP -55 to 125 |
Price & Stock for JM38510/65203BDA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 |
|
$37.9192 | Buy Now |
Part Details for JM38510/65203BDA
JM38510/65203BDA CAD Models
JM38510/65203BDA Part Data Attributes
|
JM38510/65203BDA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/65203BDA
Texas Instruments
Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-CFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-GDFP-F14 | |
JESD-609 Code | e0 | |
Length | 9.21 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.0052 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.004 mA | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 150 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-M-38510 Class B | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.285 mm |
Alternate Parts for JM38510/65203BDA
This table gives cross-reference parts and alternative options found for JM38510/65203BDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/65203BDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54HC08W | Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-CFP -55 to 125 | Texas Instruments | JM38510/65203BDA vs SNJ54HC08W |
8404701XX | HC/UH SERIES, QUAD 2-INPUT AND GATE, CDFP14, CERAMIC, DFP-14 | STMicroelectronics | JM38510/65203BDA vs 8404701XX |
5962-8404701VDX | HC SERIES, QUAD 2-INPUT AND GATE, CDFP14, CERAMIC, DFP-14 | STMicroelectronics | JM38510/65203BDA vs 5962-8404701VDX |
8404701DX | AND Gate, HC Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, DFP-14 | Signetics | JM38510/65203BDA vs 8404701DX |
8404701DA | HC/UH SERIES, QUAD 2-INPUT AND GATE, CDFP14, CERAMIC, FP-14 | STMicroelectronics | JM38510/65203BDA vs 8404701DA |
M38510/65203SDX | HC/UH SERIES, QUAD 2-INPUT AND GATE, DFP14, 0.25 X 0.375 INCH, FP-14 | Texas Instruments | JM38510/65203BDA vs M38510/65203SDX |
M38510/65203BDX | HC/UH SERIES, QUAD 2-INPUT AND GATE, DFP14, 0.25 X 0.375 INCH, FP-14 | Texas Instruments | JM38510/65203BDA vs M38510/65203BDX |
5962-8404701VDC | HC/UH SERIES, QUAD 2-INPUT AND GATE, CDFP14 | STMicroelectronics | JM38510/65203BDA vs 5962-8404701VDC |
M54HC08K1 | Rad-Hard Quad 2-Input AND Gate | STMicroelectronics | JM38510/65203BDA vs M54HC08K1 |
M38510/65203SDA | HC/UH SERIES, QUAD 2-INPUT AND GATE, DFP14, 0.25 X 0.375 INCH, FP-14 | Texas Instruments | JM38510/65203BDA vs M38510/65203SDA |