Part Details for 84500-093LF by Amphenol FCi
Overview of 84500-093LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 84500-093LF
84500-093LF CAD Models
84500-093LF Part Data Attributes:
|
84500-093LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
84500-093LF
Amphenol FCi
Board Stacking Connector, 300 Contact(s), 10 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.683 inch | |
Body Depth | 0.153 inch | |
Body Length | 1.736 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 10 | |
Number of Rows Loaded | 10 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 15u inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 300 |
Alternate Parts for 84500-093LF
This table gives cross-reference parts and alternative options found for 84500-093LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 84500-093LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A0800WV-S-08P | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle | Joint Tech Electronic Industrial Co Ltd | 84500-093LF vs A0800WV-S-08P |
68370-1031 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Black Insulator, Receptacle | Molex | 84500-093LF vs 68370-1031 |
84500-093LF | Board Stacking Connector, 300 Contact(s), 10 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Plug, | Amphenol Communications Solutions | 84500-093LF vs 84500-093LF |
GRPB081VWTC-RC | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal | Sullins Connector Solutions | 84500-093LF vs GRPB081VWTC-RC |
707100811200000 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | W+P Products GmbH | 84500-093LF vs 707100811200000 |
STL11-0470VAGG-10-08C/TRU | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | 84500-093LF vs STL11-0470VAGG-10-08C/TRU |
AMC24DTKN-S288 | Card Edge Connector, 48 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | 84500-093LF vs AMC24DTKN-S288 |
STL12-0320PGT-08P/TRU | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | 84500-093LF vs STL12-0320PGT-08P/TRU |
AMC24DCKN-S288 | Card Edge Connector, 48 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | 84500-093LF vs AMC24DCKN-S288 |
SMH100-LPPE-S08-ST-BK | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, Black Insulator | Sullins Connector Solutions | 84500-093LF vs SMH100-LPPE-S08-ST-BK |