Part Details for 8611 by Dymec
Overview of 8611 by Dymec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8611ARZ-REEL7 | Analog Devices | Ultrafast 4ns Single Supply co | |
AD8611ARZ-REEL | Analog Devices | Ultrafast 4ns Single Supply co | |
ADM8611N293ACBZ-R7 | Analog Devices | IC, Reset Only ULP Supervisory |
Part Details for 8611
8611 CAD Models
8611 Part Data Attributes
|
8611
Dymec
Buy Now
Datasheet
|
Compare Parts:
8611
Dymec
Voltage to Frequency Converter, Bipolar, PDIP10
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DYMEC CORP | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | VOLTAGE TO FREQUENCY CONVERTER | |
JESD-30 Code | S-XDIP-P8 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.03% | |
Negative Input Voltage-Max | -10 V | |
Negative Supply Voltage-Max | -15.75 V | |
Negative Supply Voltage-Min | -14.25 V | |
Negative Supply Voltage-Nom | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 5 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | IN-LINE | |
Positive Input Voltage-Max | 10 V | |
Qualification Status | Not Qualified | |
Supply Current-Max | 55 mA | |
Supply Voltage-Max | 15.75 V | |
Supply Voltage-Min | 14.25 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL |
Alternate Parts for 8611
This table gives cross-reference parts and alternative options found for 8611. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8611, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8611 | VOLTAGE-FREQUENCY CONVERTER, 5MHz, DIP8 | GarrettCom | 8611 vs 8611 |