| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 88079-0404AG | Aces Electronics Co Ltd | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug | 88079-0400AG vs 88079-0404AG |
| 88079-040TAG | Aces Electronics Co Ltd | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug | 88079-0400AG vs 88079-040TAG |
| 88079-040UAG | Aces Electronics Co Ltd | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug | 88079-0400AG vs 88079-040UAG |
Part Details for 88079-0400AG by Aces Electronics Co Ltd
Results Overview of 88079-0400AG by Aces Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
88079-0400AG Information
88079-0400AG by Aces Electronics Co Ltd is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
US Tariff Estimator: 88079-0400AG by Aces Electronics Co Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
88079-0400AG Part Data Attributes
|
|
88079-0400AG
Aces Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
88079-0400AG
Aces Electronics Co Ltd
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Contact Manufacturer | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Board Mounting Option | Fitting Nail | |
| Body Breadth | 0.189 Inch | |
| Body Depth | 0.118 Inch | |
| Body Length | 0.571 Inch | |
| Body/Shell Style | Plug | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Au | |
| Contact Finish Termination | Gold (Au) | |
| Contact Gender | Male | |
| Contact Material | Copper Alloy | |
| Contact Pattern | Rectangular | |
| Contact Resistance | 40 MΩ | |
| Contact Style | Centronic | |
| Dielectric Withstanding Voltage | 250vac V | |
| Durability | 30 Cycles | |
| Filter Feature | No | |
| Insertion Force-Max | .973 N | |
| Insulation Resistance | 1000000000 Ω | |
| Insulator Color | Natural | |
| Insulator Material | Polyethylene | |
| JESD-609 Code | e4 | |
| Mating Contact Pitch | 0.02 Inch | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -55 °C | |
| PCB Contact Pattern | Rectangular | |
| PCB Contact Row Spacing | 5.588 Mm | |
| Polarization Key | Polarized Housing | |
| Rated Current (Signal) | 0.5 A | |
| Reference Standard | Ul | |
| Terminal Pitch | 0.508 Mm | |
| Termination Type | Surface Mount | |
| Total Number of Contacts | 40 | |
| Withdrawl Force-Min | .0973 N |
Alternate Parts for 88079-0400AG
This table gives cross-reference parts and alternative options found for 88079-0400AG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 88079-0400AG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.