Part Details for 8947 by ICO Rally
Results Overview of 8947 by ICO Rally
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8947 Information
8947 by ICO Rally is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 86094647894745E1LF | Amphenol Communications Solutions | DIN Straight Header Press-Fit Style R 64 ways, Class III, Tail Length: 4.20mm | |
| 86093967894765E1LF | Amphenol Communications Solutions | DIN Straight Header Press-Fit Style R 96 ways, Class I, Tail Length: 4.20mm | |
| 86094648894755E3LF | Amphenol Communications Solutions | Din Headers and Receptacles, Backplane connectors, Right Angle Receptacle Press-Fit Style R 64 ways, Class II, Tail Length: 3mm |
Price & Stock for 8947
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Onlinecomponents.com | HIX SHRINKABLE POLYOLEFIN, RoHS: Compliant | 0 |
|
$37.1400 / $38.2800 | Buy Now |