Part Details for 8980 by Johnson Components
Results Overview of 8980 by Johnson Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8980 Information
8980 by Johnson Components is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 89801-050LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Wire To Board connector, Quickie IDC Male, Kinked Short Legs, Through Hole, Double Row, 50 Positions, 2.54mm (0.100in) Pitch. | |
| 94898-020LF | Amphenol Communications Solutions | Header, Top Mount, S/D(68Pins), R/A, 3.3V, 5mm s/o | |
| 10138980-0641LF | Amphenol Communications Solutions | Minitek® Pwr 3.0 BMI, Dual Row, Vertical Through Hole Header, 30u\\ Gold plating, 6 Positions, Black Color, LCP, GW Compatible, Tray packing, With Kink Tails. |
Price & Stock for 8980
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Conical Taper Min Qty: 1 | 45 |
|
$0.2025 / $0.4050 | Buy Now |
|
|
Quest Components | 36 |
|
$0.2700 / $0.5400 | Buy Now | |
|
|
Quest Components | 36 |
|
$70.6304 / $88.2880 | Buy Now |