Part Details for 90HBW03S by Grayhill Inc
Overview of 90HBW03S by Grayhill Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 90HBW03S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 12 |
|
$9.2138 / $12.2850 | Buy Now |
|
Quest Components | 9 |
|
$12.2850 / $16.3800 | Buy Now |
Part Details for 90HBW03S
90HBW03S CAD Models
90HBW03S Part Data Attributes:
|
90HBW03S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
90HBW03S
Grayhill Inc
Slide Dip Switch, SPST, Off-(on), Maintained, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Material | POLYETHYLENE | |
Actuator Type | RECESSED TYPE | |
Additional Feature | APPROVAL: UL | |
Body Breadth | 7.37 mm | |
Body Height | 4.19 mm | |
Body Length or Diameter | 9.4 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@6VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(DC)-Max | 6 V | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Housing Material | POLYETHYLENE | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHYLENE | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 3 | |
Number of Switch Sections | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Sealing | MOISTURE PROOF | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | TIN-LEAD | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for 90HBW03S
This table gives cross-reference parts and alternative options found for 90HBW03S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90HBW03S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPS603B | Piano Dip Switch, 3 Switches, DPDT, On-off, Maintained, 0.025A, 24VDC, 24 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | 90HBW03S vs MPS603B |
DBP9006 | Piano Dip Switch, 6 Switches, SPST, Vertical, 0.025A, 24VDC, 12 PCB Hole Cnt, Solder Terminal, Through Hole-straight | knitter-switch | 90HBW03S vs DBP9006 |
78RB12S | Slide Dip Switch, 12 Switches, SPST, On-off, Latched, 0.15A, 30VDC, 24 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Grayhill Inc | 90HBW03S vs 78RB12S |
A6S-5101 | Slide Dip Switch, 5 Switches, 5PST, On-off, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight | OMRON Corporation | 90HBW03S vs A6S-5101 |
IKN0403000 | SLIDE SWITCH,STRAIGHT,SPST,ON-OFF,4,SURFACE MOUNT TERMINAL | TE Connectivity | 90HBW03S vs IKN0403000 |
SDA09H1BDR | SLIDE DIP SWITCH- | C&K | 90HBW03S vs SDA09H1BDR |
SDA07H1BR | SLIDE DIP SWITCH- | C&K | 90HBW03S vs SDA07H1BR |
KAR04LAGT | Piano Dip Switch, 4 Switches, SPST, 0.025A, 24VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight, | E-Switch Inc | 90HBW03S vs KAR04LAGT |
418317270906 | Piano Dip Switch, 6 Switches, SPST, Vertical, 0.025A, 24VDC, 12 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Wurth Elektronik | 90HBW03S vs 418317270906 |
SBP8108T | Piano Dip Switch, 8 Switches, SPST, Vertical, 0.1A, 50VDC, Solder Terminal, Surface Mount-straight | knitter-switch | 90HBW03S vs SBP8108T |