There are no models available for this part yet.
Overview of 934055217115 by Nexperia
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 934055217115 by Nexperia
Part Data Attributes for 934055217115 by Nexperia
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NEXPERIA
|
Package Description
|
ULTRA SMALL, PLASTIC, SMD, UFP, SC-79, 2 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.70
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JESD-30 Code
|
R-PDSO-F2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
0.25 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
AEC-Q101; IEC-60134
|
Rep Pk Reverse Voltage-Max
|
85 V
|
Reverse Recovery Time-Max
|
0.004 µs
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for 934055217115
This table gives cross-reference parts and alternative options found for 934055217115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934055217115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS516 | Rectifier Diode, 1 Phase, 1 Element, 0.25A, 85V V(RRM), Silicon, SOD-523, 2 PIN | Diodes Incorporated | 934055217115 vs BAS516 |
BAS516 | Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon | Nexperia | 934055217115 vs BAS516 |
BAS516 | Rectifier Diode, 1 Element, 0.25A, Silicon, PLASTIC PACKAGE-2 | Micro Commercial Components | 934055217115 vs BAS516 |
BAS516,135 | BAS516 - High-speed switching diode@en-us SOD 2-Pin | Nexperia | 934055217115 vs BAS516,135 |
BAS516/T1 | DIODE 0.25 A, 85 V, SILICON, SIGNAL DIODE, PLASTIC, SMD, SC-79, 2 PIN, Signal Diode | NXP Semiconductors | 934055217115 vs BAS516/T1 |
934055217315 | Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon | Nexperia | 934055217115 vs 934055217315 |
BAS516/G | Rectifier Diode | Nexperia | 934055217115 vs BAS516/G |
BAS516 | DIODE 0.25 A, 100 V, SILICON, SIGNAL DIODE, ULTRA SMALL, PLASTIC, SC-79, 2 PIN, Signal Diode | NXP Semiconductors | 934055217115 vs BAS516 |
BAS516,315 | BAS516 - High-speed switching diode@en-us SOD 2-Pin | Nexperia | 934055217115 vs BAS516,315 |
BAS516,135 | BAS16 series - High-speed switching diodes SOD 2-Pin | NXP Semiconductors | 934055217115 vs BAS516,135 |
Related Parts for 934055217115
-
MBR0530Rectifier Diodes
-
934055843115Zener Diodes
-
04025C102JAT2AFixed Capacitors
-
934061363115Transient Suppressors
-
SI7216DN-T1-GE3Power Field-Effect Transistors
-
ATSAML22J18A-MUTMicrocontrollers
-
RC0402FR-073K32LFixed Resistors
-
TPS82698SIPRSwitching Regulator or Controllers
-
ESHF-108-01-L-D-SM-TRHeaders and Edge Type Connectors