Part Details for 935175010112 by Nexperia
Overview of 935175010112 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Part Details for 935175010112
935175010112 CAD Models
935175010112 Part Data Attributes:
|
935175010112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
935175010112
Nexperia
SPST
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 935175010112
This table gives cross-reference parts and alternative options found for 935175010112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935175010112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935175010118 | SPST | Nexperia | 935175010112 vs 935175010118 |
74LV4066PW/T3 | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Multiplexer or Switch | NXP Semiconductors | 935175010112 vs 74LV4066PW/T3 |
74LV4066PW | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Multiplexer or Switch | NXP Semiconductors | 935175010112 vs 74LV4066PW |
MC74LVX4066D | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, PLASTIC, TSSOP-14 | Motorola Mobility LLC | 935175010112 vs MC74LVX4066D |
74LV4066PW,118 | 74LV4066 - Quad bilateral switches@en-us TSSOP 14-Pin | Nexperia | 935175010112 vs 74LV4066PW,118 |
HD74LV4066ATELL | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, TSSOP-14 | Renesas Electronics Corporation | 935175010112 vs HD74LV4066ATELL |
74LV4066PW,112 | 74LV4066 - Quad bilateral switches@en-us TSSOP 14-Pin | Nexperia | 935175010112 vs 74LV4066PW,112 |