Part Details for 935268720165 by Nexperia
Overview of 935268720165 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Part Details for 935268720165
935268720165 CAD Models
935268720165 Part Data Attributes
|
935268720165
Nexperia
Buy Now
Datasheet
|
Compare Parts:
935268720165
Nexperia
Bus Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.05 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.004 mA | |
Prop. Delay@Nom-Sup | 6 ns | |
Propagation Delay (tpd) | 10.5 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for 935268720165
This table gives cross-reference parts and alternative options found for 935268720165. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935268720165, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NL17SZ125EDFT2G | Bus Driver | onsemi | 935268720165 vs NL17SZ125EDFT2G |
NC7SZ125P5X_NL | Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5, 1.25 MM, LEAD FREE, EIAJ, SC-88A, SC-70, 5 PIN | Fairchild Semiconductor Corporation | 935268720165 vs NC7SZ125P5X_NL |
74LVC1G125GW | Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5 | Nexperia | 935268720165 vs 74LVC1G125GW |
74LVC1G125GW,118 | 74LVC1G125 - Bus buffer/line driver; 3-state TSSOP 5-Pin | NXP Semiconductors | 935268720165 vs 74LVC1G125GW,118 |
CLVC1G125IDCKREP | Enhanced product single 1.65-V to 5.5-V buffer with 3-state outputs 5-SC70 -40 to 85 | Texas Instruments | 935268720165 vs CLVC1G125IDCKREP |
NL17SZ125DFT2G | Single Non-Inverting Buffer, 3-State, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | 935268720165 vs NL17SZ125DFT2G |
935268720118 | Bus Driver | Nexperia | 935268720165 vs 935268720118 |
74LV1T125GW | Bus Driver | Nexperia | 935268720165 vs 74LV1T125GW |
V62/04735-02XE | Enhanced product single 1.65-V to 5.5-V buffer with 3-state outputs 5-SC70 -55 to 125 | Texas Instruments | 935268720165 vs V62/04735-02XE |
74LVC1G125GW/DG,12 | IC LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, 1.25 MM, PLASTIC, SC-88A, MO-203, SOT-353-1, TSSOP-5, Bus Driver/Transceiver | NXP Semiconductors | 935268720165 vs 74LVC1G125GW/DG,12 |