Part Details for 93C56-E/P by Microchip Technology Inc
Overview of 93C56-E/P by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 93C56-E/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C7617
|
Newark | Ic, serial Eeprom,128X16/256X8,cmos, dip,8Pin, plastic Rohs Compliant: Yes |Microchip 93C56-E/P Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9010 | Buy Now |
DISTI #
93C56-E/P-ND
|
DigiKey | IC EEPROM 2KBIT MICROWIRE 8DIP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
256 In Stock |
|
$0.8755 / $0.9500 | Buy Now |
DISTI #
93C56-E/P
|
Avnet Americas | EEPROM Serial 2K-bit 256 x 8/128 x 16 5V 8-Pin PDIP - Rail/Tube (Alt: 93C56-E/P) RoHS: Not Compliant Min Qty: 420 Package Multiple: 60 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.8500 / $0.9200 | Buy Now |
DISTI #
579-93C56-E/P
|
Mouser Electronics | EEPROM 256x8-128x16 RoHS: Compliant | 368 |
|
$0.8500 / $0.9200 | Buy Now |
DISTI #
93C56-E/P
|
Microchip Technology Inc | 2K, 256 X 8 OR 128 X 16, SER EE, AUTO, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube |
6240 Alternates Available |
|
$0.6800 / $0.9200 | Buy Now |
DISTI #
70453087
|
RS | 2K, 256 X 8 OR 128 X 16, SER EE, EXT8 PDIP .300in TUBE | Microchip Technology Inc. 93C56-E/P RoHS: Not Compliant Min Qty: 420 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7800 / $0.9200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 | 0 |
|
$0.7630 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial 2Kbit (256 x 8)/(128 x 16) - 5V - Automotive - 8-Pin PDIP - Tube RoHS: Compliant | 6240 Factory Stock |
|
$0.7270 / $0.9250 | Buy Now |
|
Ameya Holding Limited | IC EEPROM 2KBIT 2MHZ 8DIP | 4688 |
|
RFQ | |
|
NAC | 2K, 256 X 8 OR 128 X 16, SER EE, EXT - Package: 8 PDIP .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 60 Container: Tube | 4980 |
|
$0.7600 / $0.9400 | Buy Now |
Part Details for 93C56-E/P
93C56-E/P CAD Models
93C56-E/P Part Data Attributes:
|
93C56-E/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
93C56-E/P
Microchip Technology Inc
256 X 8 MICROWIRE BUS SERIAL EEPROM, PDIP8, PLASTIC, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | 10K ERASE/WRITE CYCLES MIN; DATA RETENTION > 40 YEARS | |
Alternate Memory Width | 16 | |
Clock Frequency-Max (fCLK) | 2 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supplies | 5 V | |
Qualification Status | Not Qualified | |
Serial Bus Type | MICROWIRE | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.004 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Write Cycle Time-Max (tWC) | 1 ms | |
Write Protection | SOFTWARE |
Alternate Parts for 93C56-E/P
This table gives cross-reference parts and alternative options found for 93C56-E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93C56-E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24LC65T-I/SM | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 | Microchip Technology Inc | 93C56-E/P vs 24LC65T-I/SM |
25LC160-I/P | 2K X 8 SPI BUS SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | 93C56-E/P vs 25LC160-I/P |
93LC86T-I/SN | 1K X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | 93C56-E/P vs 93LC86T-I/SN |
24AA014T-I/SN | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 93C56-E/P vs 24AA014T-I/SN |
24C65-I/SM | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 | Microchip Technology Inc | 93C56-E/P vs 24C65-I/SM |
24C01C-E/MS | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 | Microchip Technology Inc | 93C56-E/P vs 24C01C-E/MS |
24LC014-I/P | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | Microchip Technology Inc | 93C56-E/P vs 24LC014-I/P |
25C160-E/SN | 2K X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | 93C56-E/P vs 25C160-E/SN |
25C160-E/P | 2K X 8 SPI BUS SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | 93C56-E/P vs 25C160-E/P |
24LC014T-I/SN | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 93C56-E/P vs 24LC014T-I/SN |