| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 9403ASDC | National Semiconductor Corporation | Check for Price | FIFO, 16X4, Asynchronous, TTL, CDIP24 | 9403ASDMQB vs 9403ASDC |
| 9403ASDMQB | Teledyne HiRel | Check for Price | FIFO | 9403ASDMQB vs 9403ASDMQB |
| 9403ASDC | Texas Instruments | Check for Price | IC,FIFO,16X4,ASYNCHRONOUS,STD-TTL,DIP,24PIN,CERAMIC | 9403ASDMQB vs 9403ASDC |
| 9403ASDM | Texas Instruments | Check for Price | IC,FIFO,16X4,ASYNCHRONOUS,STD-TTL,DIP,24PIN,CERAMIC | 9403ASDMQB vs 9403ASDM |
Part Details for 9403ASDMQB by Texas Instruments
Results Overview of 9403ASDMQB by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
9403ASDMQB Information
9403ASDMQB by Texas Instruments is an FIFO.
FIFOs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 9403ASDMQB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Unikey Electronic Pte Ltd | Min Qty: 8 Container: Cut Tape | 342 |
|
$39.7008 | Buy Now |
US Tariff Estimator: 9403ASDMQB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
9403ASDMQB Part Data Attributes
|
|
9403ASDMQB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
9403ASDMQB
Texas Instruments
16 X 4 OTHER FIFO, CDIP24
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip, Dip24,.3 | |
| Reach Compliance Code | Unknown | |
| Similar Group | Me09100110161008103110071002 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.71 | |
| Clock Frequency-Max (fCLK) | 13 Mhz | |
| JESD-30 Code | R-GDIP-T24 | |
| JESD-609 Code | e0 | |
| Memory Density | 64 Bit | |
| Memory IC Type | Other Fifo | |
| Memory Width | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Number of Words | 16 Words | |
| Number of Words Code | 16 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Organization | 16x4 | |
| Output Enable | Yes | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP24,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Parallel/Serial | Parallel/Serial | |
| Seated Height-Max | 5.715 Mm | |
| Supply Current-Max | 0.17 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for 9403ASDMQB
This table gives cross-reference parts and alternative options found for 9403ASDMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9403ASDMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.