| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| A-RF96ABCR-1 | ASSMANN WSW components GmbH | Check for Price | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Grey Insulator, Receptacle | A-R-F-96ABC-R vs A-RF96ABCR-1 |
| 20-8477-096-012-025 | KYOCERA Crystal Device Corporation | Check for Price | CONNECTOR, CONNECTOR,DIN-41612,PCB MNT,PLUG,96 CONTACTS,SKT,0.1 PITCH,R ANGLE PC TAIL TERMINAL | A-R-F-96ABC-R vs 20-8477-096-012-025 |
| 20-8477-096-012-025 | KYOCERA Corporation | Check for Price | Board Euro Connector | A-R-F-96ABC-R vs 20-8477-096-012-025 |
| A-RF96ABCR-2 | ASSMANN WSW components GmbH | Check for Price | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Grey Insulator, Receptacle | A-R-F-96ABC-R vs A-RF96ABCR-2 |
| A-RF96ABCR | ASSMANN WSW components GmbH | Check for Price | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Plug, | A-R-F-96ABC-R vs A-RF96ABCR |
| 208477096012025 | Kyocera AVX Components | Check for Price | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | A-R-F-96ABC-R vs 208477096012025 |
| 208477096012049 | Kyocera AVX Components | Check for Price | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle | A-R-F-96ABC-R vs 208477096012049 |
Part Details for A-R-F-96ABC-R by ASSMANN WSW components GmbH
Results Overview of A-R-F-96ABC-R by ASSMANN WSW components GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A-R-F-96ABC-R Information
A-R-F-96ABC-R by ASSMANN WSW components GmbH is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LM2907N/NOPB | Texas Instruments | Frequency to Voltage Converter 14-PDIP -40 to 85 | |
| LM2907M-8/NOPB | Texas Instruments | Frequency to Voltage Converter 8-SOIC -40 to 85 | |
| LM2907MX-8/NOPB | Texas Instruments | Frequency to Voltage Converter 8-SOIC -40 to 85 |
US Tariff Estimator: A-R-F-96ABC-R by ASSMANN WSW components GmbH
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
A-R-F-96ABC-R Part Data Attributes
|
|
A-R-F-96ABC-R
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
A-R-F-96ABC-R
ASSMANN WSW components GmbH
Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Plug
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Additional Feature | Quality Class 3 | |
| Board Mounting Option | Hole 0.1 | |
| Body Breadth | 0.417 Inch | |
| Body Depth | 0.702 Inch | |
| Body Length | 3.701 Inch | |
| Body/Shell Style | Receptacle | |
| Connector Type | Board Euro Connector | |
| Contact Finish Mating | Au On Ni | |
| Contact Finish Termination | Tin (Sn) - With Nickel (Ni) Barrier | |
| Contact Gender | Female | |
| Contact Material | Copper Alloy | |
| Contact Pattern | Rectangular | |
| Contact Resistance | 40 MΩ | |
| Contact Style | Sq Pin-Skt | |
| DIN Conformance | Yes | |
| Dielectric Withstanding Voltage | 1550vac V | |
| Durability | 400 Cycles | |
| Filter Feature | No | |
| Insertion Force-Max | .9452 N | |
| Insulation Resistance | 1000000000000 Ω | |
| Insulator Material | Polybutylene Terephthalate | |
| JESD-609 Code | e3 | |
| Mating Contact Pitch | 0.1 Inch | |
| Mating Contact Row Spacing | 0.1 Inch | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Option 2 | Locking | |
| Mounting Style | Right Angle | |
| Mounting Type | Board | |
| Name of Rows Loaded | A,B,C | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 3 | |
| Number of Rows Loaded | 3 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| PCB Contact Pattern | Rectangular | |
| PCB Contact Row Spacing | 2.54 Mm | |
| Plating Thickness | Flash Inch | |
| Polarization Key | Shrd Ends | |
| Rated Current (Signal) | 2 A | |
| Reference Standard | Ul; Vde | |
| Terminal Length | 0.118 Inch | |
| Terminal Pitch | 2.54 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 96 | |
| Withdrawl Force-Min | .139 N |
Alternate Parts for A-R-F-96ABC-R
This table gives cross-reference parts and alternative options found for A-R-F-96ABC-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A-R-F-96ABC-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
A-R-F-96ABC-R Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the A-RF96ABCR is -40°C to +85°C, as specified in the datasheet. However, it's essential to note that the component's performance may degrade at extreme temperatures, and it's crucial to consider this when designing your application.
-
To ensure proper ESD protection, handle the A-RF96ABCR in an ESD-protected environment, wear an ESD wrist strap or use an ESD mat, and avoid touching the component's pins or sensitive areas. Additionally, use ESD-protected packaging and storage materials to prevent damage during transportation and storage.
-
The recommended soldering temperature for the A-RF96ABCR is 260°C (peak temperature), with a soldering time of 3-5 seconds. It's essential to follow the recommended soldering profile to prevent damage to the component and ensure reliable connections.
-
The A-RF96ABCR is not designed for use in humid or high-moisture environments. It's recommended to use the component in a dry, controlled environment to prevent moisture-related issues. If your application requires operation in a humid environment, consider using a conformal coating or other moisture-protection measures.
-
The typical lead time for delivery of the A-RF96ABCR varies depending on the supplier, quantity, and location. It's recommended to check with authorized distributors or the manufacturer for the most up-to-date lead time information and to plan your production schedule accordingly.