Part Details for A25LS512AV-F by AMIC Technology
Results Overview of A25LS512AV-F by AMIC Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A25LS512AV-F Information
A25LS512AV-F by AMIC Technology is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LM2907N/NOPB | Texas Instruments | Frequency to Voltage Converter 14-PDIP -40 to 85 | |
| LM2907M-8/NOPB | Texas Instruments | Frequency to Voltage Converter 8-SOIC -40 to 85 | |
| LM2907MX-8/NOPB | Texas Instruments | Frequency to Voltage Converter 8-SOIC -40 to 85 |
US Tariff Estimator: A25LS512AV-F by AMIC Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
A25LS512AV-F Part Data Attributes
|
|
A25LS512AV-F
AMIC Technology
Buy Now
Datasheet
|
Compare Parts:
A25LS512AV-F
AMIC Technology
Flash, 64KX8, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tssop-8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Clock Frequency-Max (fCLK) | 100 Mhz | |
| Data Retention Time-Min | 20 | |
| Endurance | 100000 Write/Erase Cycles | |
| JESD-30 Code | R-PDSO-G8 | |
| Length | 4.4 Mm | |
| Memory Density | 524288 Bit | |
| Memory IC Type | Flash | |
| Memory Width | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 65536 Words | |
| Number of Words Code | 64000 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 64kx8 | |
| Output Characteristics | 3-State | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Parallel/Serial | Serial | |
| Programming Voltage | 3 V | |
| Seated Height-Max | 1.2 Mm | |
| Serial Bus Type | Spi | |
| Standby Current-Max | 0.000015 A | |
| Supply Current-Max | 0.024 Ma | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Type | Nor Type | |
| Width | 3 Mm | |
| Write Protection | Hardware/Software |