Part Details for ACC28DPFN by Sullins Connector Solutions
Results Overview of ACC28DPFN by Sullins Connector Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACC28DPFN Information
ACC28DPFN by Sullins Connector Solutions is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
US Tariff Estimator: ACC28DPFN by Sullins Connector Solutions
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ACC28DPFN Part Data Attributes
|
|
ACC28DPFN
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
ACC28DPFN
Sullins Connector Solutions
Card Edge Connector, 56 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Direct Group | Ce200404yyyyyyy0151030110181yyyy03081202 | |
| Similar Group | Ce200404yyyyyyy0151030110181yyyy03 | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Body Breadth | 0.4 Inch | |
| Body Depth | 0.56 Inch | |
| Body Length | 3.635 Inch | |
| Connector Type | Card Edge Connector | |
| Contact Finish Mating | Au On Ni | |
| Contact Finish Termination | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Contact Material | Beryllium Copper | |
| Contact Pattern | Rectangular | |
| Contact Style | Bellowed Type | |
| Durability | 500 Cycles | |
| Filter Feature | No | |
| Insulator Material | Polyphenylene Sulfide | |
| JESD-609 Code | e3 | |
| Mating Contact Pitch | 0.1 Inch | |
| Mating Contact Row Spacing | 0.1 Inch | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -65 °C | |
| Plating Thickness | 30u Inch | |
| Rated Current (Signal) | 3 A | |
| Terminal Length | 0.27 Inch | |
| Termination Type | Solder | |
| Total Number of Contacts | 56 |