Part Details for AD1833AASTZ by Rochester Electronics LLC
Overview of AD1833AASTZ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD1833AASTZ
AD1833AASTZ CAD Models
AD1833AASTZ Part Data Attributes
|
AD1833AASTZ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD1833AASTZ
Rochester Electronics LLC
SERIAL INPUT LOADING, 24-BIT DAC, PQFP48, 1.40 MM HEIGHT, LOW PROFILE, PLASTIC, MS-026BBC, QFP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm |
Alternate Parts for AD1833AASTZ
This table gives cross-reference parts and alternative options found for AD1833AASTZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD1833AASTZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD1833AAST | IC SERIAL INPUT LOADING, 24-BIT DAC, PQFP48, 1.40 MM HEIGHT, LOW PROFILE, PLASTIC, MS-026BBC, QFP-48, Digital to Analog Converter | Analog Devices Inc | AD1833AASTZ vs AD1833AAST |
AD1833AAST-REEL | SERIAL INPUT LOADING, 24-BIT DAC, PQFP48, 1.40 MM HEIGHT, LOW PROFILE, PLASTIC, MS-026BBC, QFP-48 | Rochester Electronics LLC | AD1833AASTZ vs AD1833AAST-REEL |
AD1833AAST-REEL | IC SERIAL INPUT LOADING, 24-BIT DAC, PQFP48, 1.40 MM HEIGHT, LOW PROFILE, PLASTIC, MS-026BBC, QFP-48, Digital to Analog Converter | Analog Devices Inc | AD1833AASTZ vs AD1833AAST-REEL |