Part Details for AD539SD/883B by Analog Devices Inc
Overview of AD539SD/883B by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for AD539SD/883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD539SD/883B-ND
|
DigiKey | IC MULT/DIV WIDEBAND 2CH 16CDIP Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
3642 In Stock |
|
$321.8800 | Buy Now |
DISTI #
AD539SD/883B-ND
|
DigiKey | IC MULT/DIV WIDEBAND 2CH 16CDIP Min Qty: 1 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Analog Devices Inc | MULTIPLIER IC Min Qty: 1 Package Multiple: 1 | 0 |
|
$309.6500 / $537.1200 | Buy Now |
|
Quest Components | ANALOG MULTIPLIER OR DIVIDER, 2 FUNC, 60MHZ BAND WIDTH, BIPOLAR, CDIP16 | 21 |
|
$199.4757 / $232.7217 | Buy Now |
|
Rochester Electronics | AD539 - Wideband Dual-Channel LinearMultiplier/Divider RoHS: Not Compliant Status: Active Min Qty: 1 | 3642 |
|
$276.2300 / $324.9700 | Buy Now |
DISTI #
AD539SD/883B
|
Richardson RFPD | MULTIPLIER/DIVIDER RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for AD539SD/883B
AD539SD/883B CAD Models
AD539SD/883B Part Data Attributes:
|
AD539SD/883B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD539SD/883B
Analog Devices Inc
Wideband Dual-Channel Linear Multiplier/Divider
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | D-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG MULTIPLIER OR DIVIDER | |
Bandwidth-Nom | 60 MHz | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Neg Supply Voltage-Max (Vsup) | -15 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Negative Input Voltage-Max | -2 V | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Positive Input Voltage-Max | 2 V | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 22.2 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for AD539SD/883B
This table gives cross-reference parts and alternative options found for AD539SD/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD539SD/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8980901EX | IC DUAL ANALOG MULTIPLIER OR DIVIDER, 60 MHz BAND WIDTH, CDIP16, SIDE BRAZED, CERAMIC, DIP-16, Analog Computational Function | Analog Devices Inc | AD539SD/883B vs 5962-8980901EX |
AD539KD | IC DUAL ANALOG MULTIPLIER OR DIVIDER, 60 MHz BAND WIDTH, CDIP16, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-16, Analog Computational Function | Analog Devices Inc | AD539SD/883B vs AD539KD |
AD539JD | IC DUAL ANALOG MULTIPLIER OR DIVIDER, 60 MHz BAND WIDTH, CDIP16, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-16, Analog Computational Function | Analog Devices Inc | AD539SD/883B vs AD539JD |
AD539KNZ | Wideband Dual-Channel Linear Multiplier/Divider | Analog Devices Inc | AD539SD/883B vs AD539KNZ |
AD539JNZ | Wideband Dual-Channel Linear Multiplier/Divider | Analog Devices Inc | AD539SD/883B vs AD539JNZ |
AD539KN | IC DUAL ANALOG MULTIPLIER OR DIVIDER, 60 MHz BAND WIDTH, PDIP16, PLASTIC, DIP-16, Analog Computational Function | Analog Devices Inc | AD539SD/883B vs AD539KN |
5962-8980901EA | Wideband Dual-Channel Linear Multiplier/Divider | Analog Devices Inc | AD539SD/883B vs 5962-8980901EA |
AD539KDZ | Wideband Dual-Channel Linear Multiplier/Divider | Analog Devices Inc | AD539SD/883B vs AD539KDZ |