Part Details for AD7111ABR by Analog Devices Inc
Overview of AD7111ABR by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD7111ABR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,D/A CONVERTER,SINGLE,8-BIT,CMOS,SOP,16PIN | 2 |
|
$25.8000 | Buy Now |
Part Details for AD7111ABR
AD7111ABR CAD Models
AD7111ABR Part Data Attributes
|
AD7111ABR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7111ABR
Analog Devices Inc
Monolithic Multiplying DAC Featuring Wide Dynamic Range
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for AD7111ABR
This table gives cross-reference parts and alternative options found for AD7111ABR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7111ABR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7111ACR-REEL | Monolithic Multiplying DAC Featuring Wide Dynamic Range | Analog Devices Inc | AD7111ABR vs AD7111ACR-REEL |
AD7111ABRZ | Monolithic Multiplying DAC Featuring Wide Dynamic Range | Analog Devices Inc | AD7111ABR vs AD7111ABRZ |
AD7111ACRZ-REEL | Monolithic Multiplying DAC Featuring Wide Dynamic Range | Analog Devices Inc | AD7111ABR vs AD7111ACRZ-REEL |
AD7111ABR-REEL | IC PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, PDSO16, 0.300 INCH, 2 MM HEIGHT, SOIC-16, Digital to Analog Converter | Analog Devices Inc | AD7111ABR vs AD7111ABR-REEL |
AD7111ABRZ-REEL | Monolithic Multiplying DAC Featuring Wide Dynamic Range | Analog Devices Inc | AD7111ABR vs AD7111ABRZ-REEL |