-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit, 1 MSPS, Low-Power A/D Converter in SC70 and MSOP Packages
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7478AAKSZ-500RL7 | Analog Devices | 8-Bit Low Power ADC in SC70 Pa | |
AD7478AAKSZ-REEL7 | Analog Devices | 8-Bit Low Power ADC in SC70 Pa | |
AD7147ACPZ-500RL7 | Analog Devices | CAPACITANCE TO DIGITAL CONVERT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD7478AAKSZ-500RL7CT-ND
|
DigiKey | IC ADC 8BIT SAR SC70-6 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1056 In Stock |
|
$1.8386 / $5.3000 | Buy Now |
DISTI #
584-AD7478AAKSZ500R7
|
Mouser Electronics | Analog to Digital Converters - ADC 8-Bit Low Power ADC in SC70 Package I.C RoHS: Compliant | 330 |
|
$2.0000 / $3.9800 | Buy Now |
|
Analog Devices Inc | 8-Bit Low Power ADC in SC70 Pa Package Multiple: 500 | 212 |
|
$1.3500 / $5.3000 | Buy Now |
|
Bristol Electronics | 420 |
|
RFQ | ||
|
Quest Components | 336 |
|
$2.4716 / $4.0080 | Buy Now | |
|
Rochester Electronics | ADC, Successive Approximation, 8-Bit, 1 Channel, Serial Access, CMOS, PDSO6 RoHS: Compliant Status: Active Min Qty: 1 | 1585 |
|
$1.8500 / $2.1700 | Buy Now |
DISTI #
AD7478AAKSZ5R7
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 500 | 0 |
|
$1.9500 / $1.9800 | Buy Now |
DISTI #
C1S103103267627
|
Chip1Stop | AD Converters (ADC) RoHS: Compliant | 500 |
|
$1.8350 | Buy Now |
DISTI #
C1S103100160271
|
Chip1Stop | Single Channel Single ADC SAR 1.2Msps 8-bit Serial 6-Pin SC-70 T/R RoHS: Compliant pbFree: Yes | 351 |
|
$2.0000 / $2.1360 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7478AAKSZ-500RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7478AAKSZ-500RL7
Analog Devices Inc
8-Bit, 1 MSPS, Low-Power A/D Converter in SC70 and MSOP Packages
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-203AB, SC-70, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | KS-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.6 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Linearity Error-Max (EL) | 0.1172% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for AD7478AAKSZ-500RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7478AAKSZ-500RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7478AAKS-500RL7 | IC 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, MO-203AB, SC-70, 6 PIN, Analog to Digital Converter | Analog Devices Inc | AD7478AAKSZ-500RL7 vs AD7478AAKS-500RL7 |
AD7478AAKSZ-REEL | 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, ROHS COMPLIANT, MO-203AB, SC-70, 6 PIN | Analog Devices Inc | AD7478AAKSZ-500RL7 vs AD7478AAKSZ-REEL |
AD7478AAKS | IC 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, PLASTIC, MO-203AB, SC-70, 6 PIN, Analog to Digital Converter | Analog Devices Inc | AD7478AAKSZ-500RL7 vs AD7478AAKS |
ADS7886SDCKR | 2.35V-5.25V, 12 bit, 1MSPS, Serial ADC 6-SC70 -40 to 125 | Texas Instruments | AD7478AAKSZ-500RL7 vs ADS7886SDCKR |
ADS7886SDCKT | 2.35V-5.25V, 12 bit, 1MSPS, Serial ADC 6-SC70 -40 to 125 | Texas Instruments | AD7478AAKSZ-500RL7 vs ADS7886SDCKT |