Part Details for AD7827BR by Analog Devices Inc
Overview of AD7827BR by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for AD7827BR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AD7827 - ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 41215 |
|
$4.1200 / $4.8500 | Buy Now |
Part Details for AD7827BR
AD7827BR CAD Models
AD7827BR Part Data Attributes
|
AD7827BR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7827BR
Analog Devices Inc
IC 1-CH 8-BIT FLASH METHOD ADC, SERIAL ACCESS, PDSO8, SO-8, Analog to Digital Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.42 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for AD7827BR
This table gives cross-reference parts and alternative options found for AD7827BR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7827BR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7827BR-REEL7 | IC 1-CH 8-BIT FLASH METHOD ADC, SERIAL ACCESS, PDSO8, SO-8, Analog to Digital Converter | Analog Devices Inc | AD7827BR vs AD7827BR-REEL7 |
AD7827BRZ-REEL7 | IC 1-CH 8-BIT FLASH METHOD ADC, SERIAL ACCESS, PDSO8, SO-8, Analog to Digital Converter | Analog Devices Inc | AD7827BR vs AD7827BRZ-REEL7 |
AD7827BRZ-REEL | IC 1-CH 8-BIT FLASH METHOD ADC, SERIAL ACCESS, PDSO8, SO-8, Analog to Digital Converter | Analog Devices Inc | AD7827BR vs AD7827BRZ-REEL |