Part Details for AD7524JR-REEL7 by Analog Devices Inc
Overview of AD7524JR-REEL7 by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for AD7524JR-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.5us Settling Time, PDSO16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3000 |
|
$6.8500 / $8.0500 | Buy Now |
|
Chip1Cloud | IC DAC 8BIT MULTIPLYING 16-SOIC | 9000 |
|
RFQ | |
|
Win Source Electronics | IC DAC 8BIT MULTIPLYING 16-SOIC | 31100 |
|
$3.7690 / $5.6530 | Buy Now |
Part Details for AD7524JR-REEL7
AD7524JR-REEL7 CAD Models
AD7524JR-REEL7 Part Data Attributes
|
AD7524JR-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7524JR-REEL7
Analog Devices Inc
CMOS 8-Bit Buffered Multiplying DAC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Manufacturer Package Code | R-16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Max | ||
Settling Time-Nom (tstl) | 0.5 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for AD7524JR-REEL7
This table gives cross-reference parts and alternative options found for AD7524JR-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7524JR-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP7524JR | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDSO16, 0.150 INCH, SOIC-16 | Exar Corporation | AD7524JR-REEL7 vs MP7524JR |
MP7524KR | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDSO16, | Micro Power Systems | AD7524JR-REEL7 vs MP7524KR |
AD7524JRZ-REEL | CMOS 8-Bit Buffered Multiplying DAC | Analog Devices Inc | AD7524JR-REEL7 vs AD7524JRZ-REEL |
AD7524JRZ | CMOS 8-Bit Buffered Multiplying DAC | Analog Devices Inc | AD7524JR-REEL7 vs AD7524JRZ |
AD7524JRZ-REEL7 | CMOS 8-Bit Buffered Multiplying DAC | Analog Devices Inc | AD7524JR-REEL7 vs AD7524JRZ-REEL7 |
TLC7524CDRG4 | 8-Bit, 0.1 us MDAC, Parallel Input, Fast Control Signalling for DSP, Easy Micro Interface 16-SOIC 0 to 70 | Texas Instruments | AD7524JR-REEL7 vs TLC7524CDRG4 |
AD7524JR-REEL | IC PARALLEL, 8 BITS INPUT LOADING, 0.5 us SETTLING TIME, 8-BIT DAC, PDSO16, SOIC-16, Digital to Analog Converter | Analog Devices Inc | AD7524JR-REEL7 vs AD7524JR-REEL |
MP7524AAR | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDSO16, | Micro Power Systems | AD7524JR-REEL7 vs MP7524AAR |
MP7524ACR | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDSO16, | Micro Power Systems | AD7524JR-REEL7 vs MP7524ACR |
TLC7524IDG4 | 8-bit, 0.1-μs MDAC, parallel input, fast control signaling for DSP, easy micro interface 16-SOIC -25 to 85 | Texas Instruments | AD7524JR-REEL7 vs TLC7524IDG4 |