Part Details for AD7524MJ by Texas Instruments
Overview of AD7524MJ by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Part Details for AD7524MJ
AD7524MJ CAD Models
AD7524MJ Part Data Attributes
|
AD7524MJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AD7524MJ
Texas Instruments
8-Bit Multiplying DAC, Advanced LinCMOS(TM) 16-CDIP -55 to 125
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | OFFSET BINARY, COMPLEMENTARY BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.56 mm | |
Linearity Error-Max (EL) | 0.2% | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Settling Time-Max | ||
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for AD7524MJ
This table gives cross-reference parts and alternative options found for AD7524MJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7524MJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX7524SQ | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP16, 0.300 INCH, CERAMIC, DIP-16 | Maxim Integrated Products | AD7524MJ vs MX7524SQ |
MP7524AAN | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDIP16, | Micro Power Systems | AD7524MJ vs MP7524AAN |
AD7524MJB | 8-Bit Multiplying DAC, Advanced LinCMOS(TM) 16-CDIP -55 to 125 | Texas Instruments | AD7524MJ vs AD7524MJB |
AD7524AQ | CMOS 8-Bit Buffered Multiplying DAC | Analog Devices Inc | AD7524MJ vs AD7524AQ |
TLC7524EN | 8-bit, 0.1-μs MDAC, parallel input, fast control signaling for DSP, easy micro interface 16-PDIP -40 to 85 | Texas Instruments | AD7524MJ vs TLC7524EN |
TLC7524CNE4 | 8-bit, 0.1-μs MDAC, parallel input, fast control signaling for DSP, easy micro interface 16-PDIP 0 to 70 | Texas Instruments | AD7524MJ vs TLC7524CNE4 |
MP7524SD | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP16, | Micro Power Systems | AD7524MJ vs MP7524SD |
MP7524JN | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDIP16, PLASTIC, DIP-16 | Micro Power Systems | AD7524MJ vs MP7524JN |
MX7524AD | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP16, 0.300 INCH, SIDEBLAZE, DIP-16 | Maxim Integrated Products | AD7524MJ vs MX7524AD |
MX7524SQ/883B | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP16, 0.300 INCH, CERAMIC, DIP-16 | Maxim Integrated Products | AD7524MJ vs MX7524SQ/883B |