Part Details for AD7524MJB by Texas Instruments
Overview of AD7524MJB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Part Details for AD7524MJB
AD7524MJB CAD Models
AD7524MJB Part Data Attributes
|
AD7524MJB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AD7524MJB
Texas Instruments
8-Bit Multiplying DAC, Advanced LinCMOS(TM) 16-CDIP -55 to 125
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.56 mm | |
Linearity Error-Max (EL) | 0.2% | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for AD7524MJB
This table gives cross-reference parts and alternative options found for AD7524MJB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7524MJB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7524SQ/883B | IC PARALLEL, 8 BITS INPUT LOADING, 0.1 us SETTLING TIME, 8-BIT DAC, CDIP16, CERDIP-16, Digital to Analog Converter | Analog Devices Inc | AD7524MJB vs AD7524SQ/883B |
MX7524JN+ | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDIP16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-16 | Maxim Integrated Products | AD7524MJB vs MX7524JN+ |
MP7524JN | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDIP16, PLASTIC, DIP-16 | Micro Power Systems | AD7524MJB vs MP7524JN |
MX7524SD-T | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP16, 0.300 INCH, SIDEBLAZE, DIP-16 | Maxim Integrated Products | AD7524MJB vs MX7524SD-T |
MX7524SQ/883B | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP16, 0.300 INCH, CERAMIC, DIP-16 | Maxim Integrated Products | AD7524MJB vs MX7524SQ/883B |
MX7524JN+ | Improved MX7524, 16-PDIP-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | AD7524MJB vs MX7524JN+ |
MX7524SQ/883B | Improved MX7524, 16-CERDIP-300_MIL, 16 Pins, -55 to 125C | Analog Devices Inc | AD7524MJB vs MX7524SQ/883B |
MP7524AD | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP16, | Micro Power Systems | AD7524MJB vs MP7524AD |
AD7524JN | CMOS 8-Bit Buffered Multiplying DAC | Analog Devices Inc | AD7524MJB vs AD7524JN |
MX7524JN | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Maxim Integrated Products | AD7524MJB vs MX7524JN |