Part Details for AD7528MFKB by Texas Instruments
Results Overview of AD7528MFKB by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7528MFKB Information
AD7528MFKB by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7528MFKB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | D/A Converter, 8-Bit, 2 Func, CMOS, CQCC20 | 4334 |
|
RFQ |
US Tariff Estimator: AD7528MFKB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AD7528MFKB Part Data Attributes
|
|
AD7528MFKB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AD7528MFKB
Texas Instruments
D/A Converter, 2 Func, CQCC20
|
| Part Life Cycle Code | Obsolete | |
| Similar Group | Cv031004107410271047 | |
| ECCN Code | 3A001.a.2.c | |
| HTS Code | 8542.39.00.40 | |
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY, OFFSET BINARY | |
| JESD-30 Code | S-XQCC-N20 | |
| Number of Bits | 8 | |
| Number of Functions | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC20,.35SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad |