Datasheets
AD7827BRZ-REEL7 by: Analog Devices Inc

IC 1-CH 8-BIT FLASH METHOD ADC, SERIAL ACCESS, PDSO8, SO-8, Analog to Digital Converter

Part Details for AD7827BRZ-REEL7 by Analog Devices Inc

Overview of AD7827BRZ-REEL7 by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
AD8034ARZ-REEL7 Analog Devices AD5065BRUZ-REEL7
AD8561ARZ-REEL7 Analog Devices SINGLE, SINGLE SUPPLY 5NS COMP
AD8564ARZ-REEL7 Analog Devices QUAD, SINGLE SUPPLY 5NS COMPAR

Part Details for AD7827BRZ-REEL7

AD7827BRZ-REEL7 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AD7827BRZ-REEL7 Part Data Attributes

AD7827BRZ-REEL7 Analog Devices Inc
Buy Now Datasheet
Compare Parts:
AD7827BRZ-REEL7 Analog Devices Inc IC 1-CH 8-BIT FLASH METHOD ADC, SERIAL ACCESS, PDSO8, SO-8, Analog to Digital Converter
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code SOIC
Package Description SOP,
Pin Count 8
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Analog Input Voltage-Max 2 V
Analog Input Voltage-Min
Conversion Time-Max 0.42 µs
Converter Type ADC, FLASH METHOD
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm
Linearity Error-Max (EL) 0.1953%
Moisture Sensitivity Level 1
Number of Analog In Channels 1
Number of Bits 8
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Output Bit Code BINARY
Output Format SERIAL
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Sample Rate 1 MHz
Sample and Hold / Track and Hold TRACK
Seated Height-Max 1.75 mm
Supply Current-Max 10 mA
Supply Voltage-Nom 3 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm

Alternate Parts for AD7827BRZ-REEL7

This table gives cross-reference parts and alternative options found for AD7827BRZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7827BRZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AD7827BR-REEL7 IC 1-CH 8-BIT FLASH METHOD ADC, SERIAL ACCESS, PDSO8, SO-8, Analog to Digital Converter Analog Devices Inc AD7827BRZ-REEL7 vs AD7827BR-REEL7
AD7827BR IC 1-CH 8-BIT FLASH METHOD ADC, SERIAL ACCESS, PDSO8, SO-8, Analog to Digital Converter Analog Devices Inc AD7827BRZ-REEL7 vs AD7827BR
AD7827BRZ-REEL IC 1-CH 8-BIT FLASH METHOD ADC, SERIAL ACCESS, PDSO8, SO-8, Analog to Digital Converter Analog Devices Inc AD7827BRZ-REEL7 vs AD7827BRZ-REEL
Part Number Description Manufacturer Compare
ADS7886SDBVT 2.35V-5.25V, 12 bit, 1MSPS, Serial ADC 6-SOT-23 -40 to 125 Texas Instruments AD7827BRZ-REEL7 vs ADS7886SDBVT
ADS7886SDBVR 2.35V-5.25V, 12 bit, 1MSPS, Serial ADC 6-SOT-23 -40 to 125 Texas Instruments AD7827BRZ-REEL7 vs ADS7886SDBVR
ADCS7478AIMF IC 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, SOT-23, 6 PIN, Analog to Digital Converter National Semiconductor Corporation AD7827BRZ-REEL7 vs ADCS7478AIMF
ADCS7478AIMFX IC 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, SOT-23, 6 PIN, Analog to Digital Converter National Semiconductor Corporation AD7827BRZ-REEL7 vs ADCS7478AIMFX
AD7478AWARMZ-RL 8-Bit, 1 MSPS, Low-Power A/D Converter in SC70 and MSOP Packages Analog Devices Inc AD7827BRZ-REEL7 vs AD7478AWARMZ-RL
AD7827BR IC 1-CH 8-BIT FLASH METHOD ADC, SERIAL ACCESS, PDSO8, SO-8, Analog to Digital Converter Analog Devices Inc AD7827BRZ-REEL7 vs AD7827BR
AD7478AAKSZ-REEL 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, ROHS COMPLIANT, MO-203AB, SC-70, 6 PIN Analog Devices Inc AD7827BRZ-REEL7 vs AD7478AAKSZ-REEL
AD7478AAKS-500RL7 IC 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, MO-203AB, SC-70, 6 PIN, Analog to Digital Converter Analog Devices Inc AD7827BRZ-REEL7 vs AD7478AAKS-500RL7
ADS7886SDCKR 2.35V-5.25V, 12 bit, 1MSPS, Serial ADC 6-SC70 -40 to 125 Texas Instruments AD7827BRZ-REEL7 vs ADS7886SDCKR
AD7478AAKS IC 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, PLASTIC, MO-203AB, SC-70, 6 PIN, Analog to Digital Converter Analog Devices Inc AD7827BRZ-REEL7 vs AD7478AAKS

AD7827BRZ-REEL7 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD7827BRZ-REEL7 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD7827BRZ-REEL7 by Analog Devices Inc

Select Manufacturer
Which Manufacturer of AD7827BRZ-REEL7 would you like to use for your alert(s)?
  • Please alert me when AD7827BRZ-REEL7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD7827BRZ-REEL7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD7827BRZ-REEL7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD7827BRZ-REEL7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD7827BRZ-REEL7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD7827BRZ-REEL7 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: