There are no models available for this part yet.
Overview of AD7845KPZ by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7845KPZ | Analog Devices | COMPLETE 12 BIT MDAC IC |
Price & Stock for AD7845KPZ by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
505-AD7845KPZ-ND
|
DigiKey | IC DAC 12BIT V-OUT 28PLCC Min Qty: 39 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$31.8515 | Buy Now | |
DISTI #
584-AD7845KPZ
|
Mouser Electronics | Digital to Analog Converters - DAC COMPLETE 12 BIT MDAC IC RoHS: Compliant | 0 |
|
$36.5300 / $37.8700 | Order Now | |
Analog Devices Inc | COMPLETE 12 BIT MDAC IC Package Multiple: 39 | 2535 |
|
$23.8500 / $52.4800 | Buy Now | ||
Rochester Electronics | AD7845 - Complete 12-Bit CMOS Multiplying DAC RoHS: Compliant Status: Active Min Qty: 1 | 7713 |
|
$29.5600 / $34.7800 | Buy Now | ||
DISTI #
AD7845KPZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 39 | 0 |
|
$31.1900 / $33.3200 | Buy Now | |
DISTI #
C1S103100580420
|
Chip1Stop | DAC 1-CH R-2R 12-bit 28-Pin PLCC Tube RoHS: Compliant pbFree: Yes | 3 |
|
$29.8000 | Buy Now |
CAD Models for AD7845KPZ by Analog Devices Inc
Part Data Attributes for AD7845KPZ by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
QLCC
|
Package Description
|
PLASTIC, LCC-28
|
Pin Count
|
28
|
Manufacturer Package Code
|
P-28
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Analog Output Voltage-Max
|
10 V
|
Analog Output Voltage-Min
|
-10 V
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY, OFFSET BINARY
|
Input Format
|
PARALLEL, WORD
|
JESD-30 Code
|
S-PQCC-J28
|
JESD-609 Code
|
e3
|
Length
|
11.5062 mm
|
Linearity Error-Max (EL)
|
0.0183%
|
Moisture Sensitivity Level
|
3
|
Negative Supply Voltage-Nom
|
-15 V
|
Number of Bits
|
12
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.57 mm
|
Settling Time-Max
|
5 µs
|
Settling Time-Nom (tstl)
|
2.5 µs
|
Supply Voltage-Nom
|
15 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
11.5062 mm
|
Alternate Parts for AD7845KPZ
This table gives cross-reference parts and alternative options found for AD7845KPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7845KPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7845JPZ-REEL | Complete 12-Bit CMOS Multiplying DAC | Analog Devices Inc | AD7845KPZ vs AD7845JPZ-REEL |
AD7845JP-REEL | Complete 12-Bit CMOS Multiplying DAC | Analog Devices Inc | AD7845KPZ vs AD7845JP-REEL |
AD7845JP | IC PARALLEL, WORD INPUT LOADING, 2.5 us SETTLING TIME, 12-BIT DAC, PQCC28, PLASTIC, LCC-28, Digital to Analog Converter | Analog Devices Inc | AD7845KPZ vs AD7845JP |
AD7845JPZ | Complete 12-Bit CMOS Multiplying DAC | Analog Devices Inc | AD7845KPZ vs AD7845JPZ |
Related Parts for AD7845KPZ
-
AD7685ARMZAnalog to Digital Converters
-
AD7845KPDigital to Analog Converters
-
ADIS16240ABCZOther Analog ICs
-
ADP1111AR-3.3Switching Regulator or Controllers
-
AD629BROperational Amplifiers
-
ADG749BKSZ-REELMultiplexers or Switches
-
ADM4852ARZLine Driver or Receivers
-
ADM6326-24ARTZ-R7Power Management Circuits
-
ADP196ACPZN-R7Peripheral Drivers