-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 1MSPS, 12-Bit, 2-Channel SAR ADC with Serial Interface
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD7866BRUZ-ND
|
DigiKey | IC ADC 12BIT SAR 20TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
150 In Stock |
|
$14.0077 / $19.5900 | Buy Now |
DISTI #
584-AD7866BRUZ
|
Mouser Electronics | Analog to Digital Converters - ADC 12-Bit single channel ADC RoHS: Compliant | 104 |
|
$14.0000 / $18.8200 | Buy Now |
|
Analog Devices Inc | 12-Bit single channel ADC Min Qty: 1 Package Multiple: 75 | 30 |
|
$9.3100 / $19.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7866BRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7866BRUZ
Analog Devices Inc
Dual 1MSPS, 12-Bit, 2-Channel SAR ADC with Serial Interface
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MO-153AC, TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RU-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.8 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Linearity Error-Max (EL) | 0.0366% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 4 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD7866BRUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7866BRUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7866BRU-REEL7 | 4-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO20, MO-153AC, TSSOP-20 | Analog Devices Inc | AD7866BRUZ vs AD7866BRU-REEL7 |
AD7866ARUZ-REEL7 | Dual 1MSPS, 12-Bit, 2-Channel SAR ADC with Serial Interface | Analog Devices Inc | AD7866BRUZ vs AD7866ARUZ-REEL7 |
AD7866ARU-REEL | IC 4-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO20, MO-153AC, TSSOP-20, Analog to Digital Converter | Analog Devices Inc | AD7866BRUZ vs AD7866ARU-REEL |
AD7866ARU-REEL7 | IC 4-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO20, MO-153AC, TSSOP-20, Analog to Digital Converter | Analog Devices Inc | AD7866BRUZ vs AD7866ARU-REEL7 |
AD7866BRU-REEL | IC 4-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO20, MO-153AC, TSSOP-20, Analog to Digital Converter | Analog Devices Inc | AD7866BRUZ vs AD7866BRU-REEL |
AD7866ARUZ | Dual 1MSPS, 12-Bit, 2-Channel SAR ADC with Serial Interface | Analog Devices Inc | AD7866BRUZ vs AD7866ARUZ |
AD7866BRU | Dual 1MSPS, 12-Bit, 2-Channel SAR ADC with Serial Interface | Analog Devices Inc | AD7866BRUZ vs AD7866BRU |
AD7866ARUZ-REEL | Dual 1MSPS, 12-Bit, 2-Channel SAR ADC with Serial Interface | Analog Devices Inc | AD7866BRUZ vs AD7866ARUZ-REEL |
AD7866ARU | Dual 1MSPS, 12-Bit, 2-Channel SAR ADC with Serial Interface | Analog Devices Inc | AD7866BRUZ vs AD7866ARU |