-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit, 100 MSPS+ TxDAC® D/A Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9708ARUZRL7 | Analog Devices | 8 BIT 125 MSPS+ TxDAC DAC | |
AD9708ARUZ | Analog Devices | 8 BIT 125 MSPS+ TxDAC DAC | |
AD9708ARU | Analog Devices | 8 BIT 125 MSPS+ TxDAC D/A Conv |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD9708ARU-ND
|
DigiKey | IC DAC 8BIT A-OUT 28TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
6 In Stock |
|
$11.4875 / $21.5300 | Buy Now |
DISTI #
584-AD9708ARU
|
Mouser Electronics | Digital to Analog Converters - DAC 8-Bit, 100 MSPS+ TxDAC D/A Converter RoHS: Not Compliant | 0 |
|
$11.4800 / $20.4000 | Order Now |
|
Analog Devices Inc | 8 BIT 125 MSPS+ TxDAC D/A Conv Package Multiple: 50 | 4052 |
|
$8.4900 / $21.5300 | Buy Now |
DISTI #
26617355
|
Verical | DAC 1-CH Segment 8-bit 28-Pin TSSOP Tube RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 | Americas - 4050 |
|
$14.1560 | Buy Now |
DISTI #
65133329
|
Verical | DAC 1-CH Segment 8-bit 28-Pin TSSOP Tube RoHS: Not Compliant Min Qty: 15 Package Multiple: 15 Date Code: 2112 | Americas - 15 |
|
$14.1560 | Buy Now |
|
Bristol Electronics | 2490 |
|
RFQ | ||
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | Digital Analog Converter, Single, 8 Bit, 28 Pin, TSSOP | 611 |
|
$6.3300 / $12.6600 | Buy Now |
|
Quest Components | Digital Analog Converter, Single, 8 Bit, 28 Pin, TSSOP | 44 |
|
$5.5500 / $9.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9708ARU
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9708ARU
Analog Devices Inc
8-Bit, 100 MSPS+ TxDAC® D/A Converter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | TSSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RU-28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 9.7 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Settling Time-Nom (tstl) | 0.035 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD9708ARU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9708ARU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC908E/2K5G4 | PARALLEL, 8 BITS INPUT LOADING, 0.03us SETTLING TIME, 8-BIT DAC, PDSO28, GREEN, PLASTIC, TSSOP-28 | Texas Instruments | AD9708ARU vs DAC908E/2K5G4 |
DAC908E/2K5 | 8-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85 | Texas Instruments | AD9708ARU vs DAC908E/2K5 |
AD9708ARURL7 | 8-Bit, 100 MSPS+ TxDAC® D/A Converter | Analog Devices Inc | AD9708ARU vs AD9708ARURL7 |
AD9708ARUZRL7 | 8-Bit, 100 MSPS+ TxDAC® D/A Converter | Analog Devices Inc | AD9708ARU vs AD9708ARUZRL7 |
DAC908E | 8-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85 | Texas Instruments | AD9708ARU vs DAC908E |