Part Details for ADG467BR-REEL7 by Analog Devices Inc
Overview of ADG467BR-REEL7 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Part Details for ADG467BR-REEL7
ADG467BR-REEL7 CAD Models
ADG467BR-REEL7 Part Data Attributes
|
ADG467BR-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG467BR-REEL7
Analog Devices Inc
Octal Channel Protector in SOIC Package
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOT | |
Package Description | SOIC-18 | |
Pin Count | 18 | |
Manufacturer Package Code | RW-18 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Drain Current-Max (ID) | 0.02 A | |
Drain-source On Resistance-Max | 95 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 18 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for ADG467BR-REEL7
This table gives cross-reference parts and alternative options found for ADG467BR-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG467BR-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG467BRZ-REEL7 | Octal Channel Protector in SOIC Package | Analog Devices Inc | ADG467BR-REEL7 vs ADG467BRZ-REEL7 |
ADG467BR-REEL | Octal Channel Protector in SOIC Package | Analog Devices Inc | ADG467BR-REEL7 vs ADG467BR-REEL |
ADG467BRZ-REEL | Octal Channel Protector in SOIC Package | Analog Devices Inc | ADG467BR-REEL7 vs ADG467BRZ-REEL |