Datasheets
packagee
ADR512ART-R2 by:
Analog Devices Inc

Two Terminal Voltage Reference, 1 Output, 1.2V, Trim/Adjustable, PDSO3

Part Details for ADR512ART-R2 by Analog Devices Inc

Results Overview of ADR512ART-R2 by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive

ADR512ART-R2 Information

ADR512ART-R2 by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.

A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.

Price & Stock for ADR512ART-R2

Part # Distributor Description Stock Price Buy
Quest Components 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.2V, PDSO3 192
  • 1 $4.0839
  • 26 $2.7226
  • 93 $2.5184
$2.5184 / $4.0839 Buy Now
Chip Stock EAR99 ADR512 Cut Tape (CT) Shunt voltage reference device 100muA 1.2V 85C 0.3% 19610
RFQ
Vyrian Two Terminal Voltage Reference, 1 Output, 1.2V, Trim/Adjustable, PDSO3 5433
RFQ
Win Source Electronics 1.2 V Precision Low Noise Shunt Voltage Reference | IC VREF SHUNT 1.2V SOT23-3 9800
  • 30 $1.9501
  • 70 $1.6001
  • 110 $1.5502
  • 150 $1.5001
  • 195 $1.4502
  • 260 $1.3001
$1.3001 / $1.9501 Buy Now

US Tariff Estimator: ADR512ART-R2 by Analog Devices Inc

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

ADR512ART-R2
Analog Devices Inc
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

ADR512ART-R2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ADR512ART-R2 Part Data Attributes

ADR512ART-R2 Analog Devices Inc
Buy Now Datasheet
Compare Parts:
ADR512ART-R2 Analog Devices Inc Two Terminal Voltage Reference, 1 Output, 1.2V, Trim/Adjustable, PDSO3
Part Life Cycle Code Obsolete
Part Package Code SOT-23
Package Description Sot-23, 3 Pin
Pin Count 3
ECCN Code EAR99
HTS Code 8542.39.00.60
Analog IC - Other Type Two Terminal Voltage Reference
JESD-30 Code R-PDSO-G3
JESD-609 Code e0
Length 2.9 Mm
Number of Functions 1
Number of Outputs 1
Number of Terminals 3
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 1.2035 V
Output Voltage-Min 1.1965 V
Output Voltage-Nom 1.2 V
Package Body Material Plastic/Epoxy
Package Code TSSOP
Package Equivalence Code TO-236
Package Shape Rectangular
Package Style Small Outline, Thin Profile, Shrink Pitch
Qualification Status Not Qualified
Seated Height-Max 1.12 Mm
Surface Mount Yes
Temp Coef of Voltage-Max 60 Ppm/°C
Temperature Grade Industrial
Terminal Finish Tin Lead
Terminal Form Gull Wing
Terminal Pitch 0.95 Mm
Terminal Position Dual
Trim/Adjustable Output Yes
Voltage Tolerance-Max 0.29%
Width 1.3 Mm

Alternate Parts for ADR512ART-R2

This table gives cross-reference parts and alternative options found for ADR512ART-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADR512ART-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
ADR512ARTZ-REEL7 Analog Devices Inc $1.6153 Two Terminal Voltage Reference, 1 Output, 1.2V, Trim/Adjustable, PDSO3 ADR512ART-R2 vs ADR512ARTZ-REEL7
Part Number Manufacturer Composite Price Description Compare
MAX6006BESA+ Maxim Integrated Products $1.0894 Two Terminal Voltage Reference, 1 Output, 1.25V, BICMOS, PDSO8 ADR512ART-R2 vs MAX6006BESA+
ADR512ARTZ-REEL7 Analog Devices Inc $1.6153 Two Terminal Voltage Reference, 1 Output, 1.2V, Trim/Adjustable, PDSO3 ADR512ART-R2 vs ADR512ARTZ-REEL7
MAX6006BEUR+T Analog Devices Inc $1.6293 Two Terminal Voltage Reference, 1 Output, 1.25V, BICMOS, PDSO3 ADR512ART-R2 vs MAX6006BEUR+T
MAX6006BESA-T Maxim Integrated Products Check for Price Two Terminal Voltage Reference, 1 Output, 1.25V, Trim/Adjustable, BICMOS, PDSO8 ADR512ART-R2 vs MAX6006BESA-T
MAX6006AESA Maxim Integrated Products Check for Price Two Terminal Voltage Reference, 1 Output, 1.25V, Trim/Adjustable, BICMOS, PDSO8 ADR512ART-R2 vs MAX6006AESA
MAX6006BESA+T Analog Devices Inc Check for Price Two Terminal Voltage Reference, 1 Output, 1.25V, BICMOS, PDSO8 ADR512ART-R2 vs MAX6006BESA+T
MAX6006BEUR-T Maxim Integrated Products Check for Price Two Terminal Voltage Reference, 1 Output, 1.25V, Trim/Adjustable, BICMOS, PDSO3 ADR512ART-R2 vs MAX6006BEUR-T
MAX6006BESA+T Maxim Integrated Products Check for Price Two Terminal Voltage Reference, 1 Output, 1.25V, BICMOS, PDSO8 ADR512ART-R2 vs MAX6006BESA+T
MAX6006AESA+T Analog Devices Inc Check for Price Two Terminal Voltage Reference, 1 Output, 1.25V, BICMOS, PDSO8 ADR512ART-R2 vs MAX6006AESA+T
MAX6006BEUR Maxim Integrated Products Check for Price Two Terminal Voltage Reference, 1 Output, 1.25V, Trim/Adjustable, BICMOS, PDSO3 ADR512ART-R2 vs MAX6006BEUR
equivalents icon

ADR512ART-R2 Related Parts

ADR512ART-R2 Frequently Asked Questions (FAQ)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADR512ART-R2 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADR512ART-R2 by Analog Devices Inc

Select Manufacturer
Which Manufacturer of ADR512ART-R2 would you like to use for your alert(s)?
  • Please alert me when ADR512ART-R2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADR512ART-R2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADR512ART-R2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADR512ART-R2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADR512ART-R2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADR512ART-R2 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: