-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, Simultaneous Sampling, 16-Bit Analog-to-Digital Converter 64-HTQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH1796
|
Newark | 16Bit Adc, Quad, 52Ksps, 64Htqfp, Resolution (Bits):16Bit, Sampling Rate:52Ksps, Input Channel Type:Differential, Single Ended, Data Interface:Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:4.75V, Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS1174IPAPT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9 |
|
$15.7400 / $19.5400 | Buy Now |
DISTI #
2156-ADS1174IPAPT-ND
|
DigiKey | IC ADC 16BIT SIGMA-DELTA 64HTQFP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
3330 In Stock |
|
$10.5700 | Buy Now |
DISTI #
296-22951-1-ND
|
DigiKey | IC ADC 16BIT SIGMA-DELTA 64HTQFP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
596 In Stock |
|
$10.7172 / $15.5200 | Buy Now |
DISTI #
595-ADS1174IPAPT
|
Mouser Electronics | Analog to Digital Converters - ADC Quad Simult Sampling 16B RoHS: Compliant | 611 |
|
$10.7100 / $15.0500 | Buy Now |
DISTI #
V72:2272_07222224
|
Arrow Electronics | 8-Channel Quad ADC Delta-Sigma 52ksps 16-bit Serial 64-Pin HTQFP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2218 Container: Cut Strips | Americas - 197 |
|
$9.3840 / $9.5470 | Buy Now |
DISTI #
64551743
|
Verical | 8-Channel Quad ADC Delta-Sigma 52ksps 16-bit Serial 64-Pin HTQFP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2218 | Americas - 197 |
|
$9.3840 / $9.6100 | Buy Now |
|
Rochester Electronics | ADS1174 Quad, Simultaneous Sampling, 16-Bit Analog-to-Digital Converter RoHS: Compliant Status: Active Min Qty: 1 | 3330 |
|
$9.0700 / $10.6700 | Buy Now |
|
Ameya Holding Limited | ADS1174IPAPT, 4通道 16 位-Bit ADC, 差分输入, SPI接口, 64针 HTQFP封装 | 13156 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS1174IPAPT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS1174IPAPT
Texas Instruments
Quad, Simultaneous Sampling, 16-Bit Analog-to-Digital Converter 64-HTQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | HTQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | -3.1 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 4 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.052 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 35 mA | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for ADS1174IPAPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS1174IPAPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS1174IPAPTG4 | Quad, Simultaneous Sampling, 16-Bit Analog-to-Digital Converter 64-HTQFP -40 to 85 | Texas Instruments | ADS1174IPAPT vs ADS1174IPAPTG4 |
ADS1174IPAPR | Quad, Simultaneous Sampling, 16-Bit Analog-to-Digital Converter 64-HTQFP -40 to 85 | Texas Instruments | ADS1174IPAPT vs ADS1174IPAPR |