-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24-Bit, 30-SPS, 8-Ch delta-sigma ADC with PGA 28-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH3298
|
Newark | Adc, Sar, 24Bit, 15Sps, Ssop-28, Resolution (Bits):24Bit, Sampling Rate:15Sps, Input Channel Type:Differential, Single Ended, Data Interface:Spi, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Supply Voltage Max:5.25V, Adc/Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS1241E/1K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$10.2900 / $13.0900 | Buy Now |
DISTI #
296-25895-1-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 28SSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1545 In Stock |
|
$6.2977 / $11.2300 | Buy Now |
DISTI #
595-ADS1241E/1K
|
Mouser Electronics | Analog to Digital Converters - ADC 24-Bit Anlg-to-Dig Converter RoHS: Compliant | 1384 |
|
$6.1100 / $10.7700 | Buy Now |
|
Bristol Electronics | 282 |
|
RFQ | ||
|
Bristol Electronics | 7 |
|
RFQ | ||
|
LCSC | 24Bit 15Hz SPI SSOP-28-208mil Analog to Digital Converters (ADC) ROHS | 4 |
|
$5.5517 / $5.8736 | Buy Now |
|
Win Source Electronics | IC ADC 24-BIT SER PROGBL 28-SSOP | 6970 |
|
$4.8750 / $7.3130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS1241E/1K
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS1241E/1K
Texas Instruments
24-Bit, 30-SPS, 8-Ch delta-sigma ADC with PGA 28-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP28,.3 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | -0.1 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 2 | |
Number of Analog In Channels | 8 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.000015 MHz | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 0.675 mA | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for ADS1241E/1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS1241E/1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS1241E | 24-Bit, 30-SPS, 8-Ch delta-sigma ADC with PGA 28-SSOP -40 to 85 | Texas Instruments | ADS1241E/1K vs ADS1241E |
ADS1241EG4 | 24-Bit, 30-SPS, 8-Ch delta-sigma ADC with PGA 28-SSOP -40 to 85 | Texas Instruments | ADS1241E/1K vs ADS1241EG4 |
ADS1241E/1KG4 | 24-Bit, 30-SPS, 8-Ch delta-sigma ADC with PGA 28-SSOP -40 to 85 | Texas Instruments | ADS1241E/1K vs ADS1241E/1KG4 |