Part Details for ADS5463IPFPG4 by Texas Instruments
Overview of ADS5463IPFPG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for ADS5463IPFPG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, Bipolar, PQFP80 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1 |
|
$193.3900 / $227.5200 | Buy Now |
Part Details for ADS5463IPFPG4
ADS5463IPFPG4 CAD Models
ADS5463IPFPG4 Part Data Attributes
|
ADS5463IPFPG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS5463IPFPG4
Texas Instruments
12-Bit, 500-MSPS Analog-to-Digital Converter (ADC) 80-HTQFP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, GREEN, PLASTIC, HTQFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.C.2 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.2 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e4 | |
Length | 12 mm | |
Linearity Error-Max (EL) | 0.061% | |
Moisture Sensitivity Level | 4 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP80,.55SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 500 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm |
Alternate Parts for ADS5463IPFPG4
This table gives cross-reference parts and alternative options found for ADS5463IPFPG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS5463IPFPG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS5463IPFPRG4 | 12-bit, 500 MSPS Analog-to-Digital Converter with Buffered Input 80-HTQFP | Texas Instruments | ADS5463IPFPG4 vs ADS5463IPFPRG4 |
V62/07607-01XE | 12-bit 500-MSPS analog-to-digital converter (ADC) - enhanced product 80-HTQFP -55 to 125 | Texas Instruments | ADS5463IPFPG4 vs V62/07607-01XE |
ADS5463MPFPEP | 12-bit 500-MSPS analog-to-digital converter (ADC) - enhanced product 80-HTQFP -55 to 125 | Texas Instruments | ADS5463IPFPG4 vs ADS5463MPFPEP |
ADS5463IPFP | 12-bit 500-MSPS analog-to-digital converter (ADC) 80-HTQFP -40 to 85 | Texas Instruments | ADS5463IPFPG4 vs ADS5463IPFP |
ADS5463IPFPR | 12-bit 500-MSPS analog-to-digital converter (ADC) 80-HTQFP -40 to 85 | Texas Instruments | ADS5463IPFPG4 vs ADS5463IPFPR |