Converters
ADS7812U/1K
Description: 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, PLASTIC, SOIC-16

Overview of ADS7812U/1K by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for ADS7812U/1K by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADS7812U/1K by Texas Instruments

ADS7812U/1K
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP16,.4
Pin Count
16
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog Input Voltage-Max
10 V
Analog Input Voltage-Min
-10 V
Conversion Time-Max
20 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDSO-G16
Length
10.3 mm
Linearity Error-Max (EL)
0.0244%
Number of Analog In Channels
1
Number of Bits
12
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
2'S COMPLEMENT BINARY
Output Format
SERIAL
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Sample Rate
0.04 MHz
Sample and Hold / Track and Hold
SAMPLE
Seated Height-Max
2.65 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.5 mm
Want to compare parts?
  1. ADS7812U/1K
    Texas Instruments
    1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, PLASTIC, SOIC-16
    VS

Alternate Parts for ADS7812U/1K

This table gives cross-reference parts and alternative options found for ADS7812U/1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS7812U/1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADS7812U/1KG4 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, PLASTIC, SOIC-16 Texas Instruments ADS7812U/1K vs ADS7812U/1KG4
ADS7812U Low-Power, Serial 12-Bit Sampling Analog-To-Digital Converter 16-SOIC -40 to 85 Texas Instruments ADS7812U/1K vs ADS7812U
ADS7812U/1K ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, PDSO16, PLASTIC, SOIC-16 Burr-Brown Corp ADS7812U/1K vs ADS7812U/1K
ADS7812UE4 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, GREEN, PLASTIC, SOIC-16 Texas Instruments ADS7812U/1K vs ADS7812UE4
ADS7812UG4 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, GREEN, PLASTIC, SOIC-16 Texas Instruments ADS7812U/1K vs ADS7812UG4
Part Number Description Manufacturer Compare
ADS8513IDW 16-Bit 40kSPS Low-Power Sampling ADC With Internal Reference and Parallel/Serial Interface 16-SOIC -40 to 85 Texas Instruments ADS7812U/1K vs ADS8513IDW
ADS7812U/1K ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, PDSO16, PLASTIC, SOIC-16 Burr-Brown Corp ADS7812U/1K vs ADS7812U/1K
ADS8513IBDWR 16-Bit 40kSPS Low-Power Sampling ADC With Internal Reference and Parallel/Serial Interface 16-SOIC -40 to 85 Texas Instruments ADS7812U/1K vs ADS8513IBDWR
ADS8513IBDWG4 16-Bit 40kSPS Low-Power Sampling ADC With Internal Reference and Parallel/Serial Interface 16-SOIC -40 to 85 Texas Instruments ADS7812U/1K vs ADS8513IBDWG4
ADS8513IDWRG4 16-Bit 40kSPS Low-Power Sampling ADC With Internal Reference and Parallel/Serial Interface 16-SOIC -40 to 85 Texas Instruments ADS7812U/1K vs ADS8513IDWRG4
ADS8512IDW 12-Bit 40kSPS Low-Power Sampling ADC With Internal Reference and Serial Interface 16-SOIC -40 to 85 Texas Instruments ADS7812U/1K vs ADS8512IDW
ADS7812PB Low-Power, Serial 12-Bit Sampling Analog-To-Digital Converter 16-PDIP Texas Instruments ADS7812U/1K vs ADS7812PB
ADS8512IBDWR 12-Bit 40KSPS Low Power Sampling A/D Converter w/IR & Serial Interface 16-SOIC -40 to 85 Texas Instruments ADS7812U/1K vs ADS8512IBDWR
ADS7812UB/1KE4 Low-Power, Serial 12-Bit Sampling Analog-To-Digital Converter 16-SOIC -40 to 85 Texas Instruments ADS7812U/1K vs ADS7812UB/1KE4
ADS7812P Low-Power, Serial 12-Bit Sampling Analog-To-Digital Converter 16-PDIP Texas Instruments ADS7812U/1K vs ADS7812P

Related Parts for ADS7812U/1K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADS7812U/1K by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADS7812U/1K by Texas Instruments

Select Manufacturer
Which Manufacturer of ADS7812U/1K would you like to use for your alert(s)?
  • Please alert me when ADS7812U/1K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADS7812U/1K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADS7812U/1K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADS7812U/1K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADS7812U/1K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADS7812U/1K by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: