Part Details for AF10 by Knowles Precision Devices
Results Overview of AF10 by Knowles Precision Devices
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AF10 Information
AF10 by Knowles Precision Devices is a Variable Capacitor.
Variable Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for AF10
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
768-AF10
|
Mouser Electronics | Trimmer / Variable Capacitors VARCAP, 10 PF, 500 VDC RoHS: Compliant | 0 |
|
$35.3700 / $47.3100 | Order Now |
US Tariff Estimator: AF10 by Knowles Precision Devices
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AF10 Part Data Attributes
|
|
AF10
Knowles Precision Devices
Buy Now
Datasheet
|
Compare Parts:
AF10
Knowles Precision Devices
Variable Capacitor, Air, 1pF Min, 10pF Max, Multi-Turn, Vertical Adjuster, Through Hole Mount,
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.30.00.90 | |
| Adjuster Orientation | Vertical | |
| Capacitance-Max | 10 Pf | |
| Capacitance-Min | 1 Pf | |
| Capacitor Type | Variable Capacitor | |
| Dielectric Material | Air | |
| Manufacturer Series | A | |
| Mounting Feature | Through Hole Mount | |
| Multi-turn | 1 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -65 °C | |
| Surface Mount | No | |
| Terminal Shape | Flat |