Part Details for AM26LS32BIN by NXP Semiconductors
Overview of AM26LS32BIN by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM26LS32BIN
AM26LS32BIN CAD Models
AM26LS32BIN Part Data Attributes:
|
AM26LS32BIN
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
AM26LS32BIN
NXP Semiconductors
IC QUAD LINE RECEIVER, PDIP16, 0.300 INCH, PLASTIC, SOT-28-4, DIP-16, Line Driver or Receiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | V.10; V.11; EIA-422; EIA-423; FED STD 1020; FED STD 1030 | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.025 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 26 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 4.2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AM26LS32BIN
This table gives cross-reference parts and alternative options found for AM26LS32BIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM26LS32BIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM26LS32BCN | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDIP16 | YAGEO Corporation | AM26LS32BIN vs AM26LS32BCN |
AM26LS32PC | Quad Differential Line Receivers 16-PDIP 0 to 70 | Texas Instruments | AM26LS32BIN vs AM26LS32PC |
DS26LS32MJ/883 | Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | AM26LS32BIN vs DS26LS32MJ/883 |
HD26LS32P | QUAD LINE RECEIVER, PDIP16, DIL-16 | Renesas Electronics Corporation | AM26LS32BIN vs HD26LS32P |
AM26LS32DC | Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDIP16, CERAMIC, DIP-16 | AMD | AM26LS32BIN vs AM26LS32DC |
AM26LS32MN | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDIP16 | YAGEO Corporation | AM26LS32BIN vs AM26LS32MN |
AM26LS32BDMB | Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDIP16 | AMD | AM26LS32BIN vs AM26LS32BDMB |
DS26LS32CN/NOPB | Quad Differential Line Receivers 16-PDIP 0 to 70 | Texas Instruments | AM26LS32BIN vs DS26LS32CN/NOPB |
AM26LS32DCB | Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDIP16, CERAMIC, DIP-16 | AMD | AM26LS32BIN vs AM26LS32DCB |
AM26LS32BPCB | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDIP16 | AMD | AM26LS32BIN vs AM26LS32BPCB |