Part Details for AM27C010-70JI by Spansion
Overview of AM27C010-70JI by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Part Details for AM27C010-70JI
AM27C010-70JI CAD Models
AM27C010-70JI Part Data Attributes:
|
AM27C010-70JI
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM27C010-70JI
Spansion
OTP ROM, 128KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | QFJ | |
Package Description | QCCJ, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-PQCC-J32 | |
Length | 13.97 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for AM27C010-70JI
This table gives cross-reference parts and alternative options found for AM27C010-70JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27C010-70JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY27H010-70JCT | OTP ROM, 128KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | AM27C010-70JI vs CY27H010-70JCT |
AT27C010-70JJ | OTP ROM, 128KX8, 70ns, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | AM27C010-70JI vs AT27C010-70JJ |
WS57C010F-70J | OTP ROM, 128KX8, 70ns, CMOS, PQCC32, | Waferscale Integration Inc | AM27C010-70JI vs WS57C010F-70J |
NM27C010VE70X | OTP ROM, 128KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 | Fairchild Semiconductor Corporation | AM27C010-70JI vs NM27C010VE70X |
CY27C010-70JC | OTP ROM, 128KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | AM27C010-70JI vs CY27C010-70JC |
AM27X010-70JI | OTP ROM, 128KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 | Spansion | AM27C010-70JI vs AM27X010-70JI |
IS27HC010-70PL | OTP ROM, 128KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 | Integrated Silicon Solution Inc | AM27C010-70JI vs IS27HC010-70PL |
CY27H010-70JCR | OTP ROM, 128KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | AM27C010-70JI vs CY27H010-70JCR |
CY27C010-70JI | OTP ROM, 128KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | AM27C010-70JI vs CY27C010-70JI |
AM27X010-70JC | OTP ROM, 128KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 | AMD | AM27C010-70JI vs AM27X010-70JC |