Part Details for IS27HC010-70PL by Integrated Silicon Solution Inc
Overview of IS27HC010-70PL by Integrated Silicon Solution Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for IS27HC010-70PL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 128K X 8 OTPROM, 70 ns, PQCC32 | 215 |
|
$6.0000 / $15.0000 | Buy Now |
Part Details for IS27HC010-70PL
IS27HC010-70PL CAD Models
IS27HC010-70PL Part Data Attributes:
|
IS27HC010-70PL
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS27HC010-70PL
Integrated Silicon Solution Inc
OTP ROM, 128KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | QFJ | |
Package Description | PLASTIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for IS27HC010-70PL
This table gives cross-reference parts and alternative options found for IS27HC010-70PL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS27HC010-70PL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27X010-70JC | OTP ROM, 128KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 | AMD | IS27HC010-70PL vs AM27X010-70JC |
AT27BV010-70JIT/R | OTP ROM, 128KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | IS27HC010-70PL vs AT27BV010-70JIT/R |
AM27X010-70JI | OTP ROM, 128KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 | Spansion | IS27HC010-70PL vs AM27X010-70JI |
NM27C010V70X | OTP ROM, 128KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 | Fairchild Semiconductor Corporation | IS27HC010-70PL vs NM27C010V70X |
AM27X010-70JC | OTP ROM, 128KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 | Spansion | IS27HC010-70PL vs AM27X010-70JC |
CY27C010-70JIT | OTP ROM, 128KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | IS27HC010-70PL vs CY27C010-70JIT |
FM27C010V70 | OTP ROM, 128KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 | Fairchild Semiconductor Corporation | IS27HC010-70PL vs FM27C010V70 |
CY27H010-70JIR | OTP ROM, 128KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | IS27HC010-70PL vs CY27H010-70JIR |
CY27H010-70JI | OTP ROM, 128KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | IS27HC010-70PL vs CY27H010-70JI |
AT27C010-70JJ | OTP ROM, 128KX8, 70ns, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | IS27HC010-70PL vs AT27C010-70JJ |