Memory
CY27C010-70JI
Cypress Semiconductor
Description: OTP ROM, 128KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32

Overview of CY27C010-70JI by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Computing and Data Storage Financial Technology (Fintech) Telecommunications Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
AM27C512-70JI Rochester Electronics LLC OTP ROM, 64KX8, 70ns, CMOS, PQCC32, LCC-32

CAD Models for CY27C010-70JI by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY27C010-70JI by Cypress Semiconductor

CY27C010-70JI
Cypress Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
QFJ
Package Description
QCCJ,
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.61
Access Time-Max
70 ns
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e0
Memory Density
1048576 bit
Memory IC Type
UVPROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Position
QUAD
Want to compare parts?
  1. CY27C010-70JI
    Cypress Semiconductor
    OTP ROM, 128KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32
    VS

Alternate Parts for CY27C010-70JI

This table gives cross-reference parts and alternative options found for CY27C010-70JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY27C010-70JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IS27HC010-70PL OTP ROM, 128KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Silicon Solution Inc CY27C010-70JI vs IS27HC010-70PL
CY27C010-70JCT OTP ROM, 128KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY27C010-70JI vs CY27C010-70JCT
AM27X010-70JI OTP ROM, 128KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 Spansion CY27C010-70JI vs AM27X010-70JI
CY27C010-70JC OTP ROM, 128KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 Rochester Electronics LLC CY27C010-70JI vs CY27C010-70JC
CY27C010-70JIR OTP ROM, 128KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY27C010-70JI vs CY27C010-70JIR
NM27C010V70X OTP ROM, 128KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 Fairchild Semiconductor Corporation CY27C010-70JI vs NM27C010V70X
CY27H010-70JCT OTP ROM, 128KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY27C010-70JI vs CY27H010-70JCT
CY27H010-70JC OTP ROM, 128KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY27C010-70JI vs CY27H010-70JC
AT27BV010-70JIT/R OTP ROM, 128KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation CY27C010-70JI vs AT27BV010-70JIT/R
AT27C010-70JJ OTP ROM, 128KX8, 70ns, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation CY27C010-70JI vs AT27C010-70JJ
Part Number Description Manufacturer Compare
AT27C010-70TI OTP ROM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, PLASTIC, MO-142BD, TSOP1-32 Atmel Corporation CY27C010-70JI vs AT27C010-70TI
AT27C010-70JC OTP ROM, 128KX8, 70ns, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation CY27C010-70JI vs AT27C010-70JC
CY27H010-70JIT OTP ROM, 128KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY27C010-70JI vs CY27H010-70JIT
AM27X010-70JC OTP ROM, 128KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 Spansion CY27C010-70JI vs AM27X010-70JC
AT27C010-70PI OTP ROM, 128KX8, 70ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Atmel Corporation CY27C010-70JI vs AT27C010-70PI
AT27C010-70JI OTP ROM, 128KX8, 70ns, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation CY27C010-70JI vs AT27C010-70JI
FM27C010V70 OTP ROM, 128KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 Fairchild Semiconductor Corporation CY27C010-70JI vs FM27C010V70
CY27H010-70JCR OTP ROM, 128KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY27C010-70JI vs CY27H010-70JCR
AT27C010-70JIT/R OTP ROM, 128KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation CY27C010-70JI vs AT27C010-70JIT/R
AT27C010-70JJ OTP ROM, 128KX8, 70ns, CMOS, PQCC32 Microchip Technology Inc CY27C010-70JI vs AT27C010-70JJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY27C010-70JI by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY27C010-70JI by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY27C010-70JI would you like to use for your alert(s)?
  • Please alert me when CY27C010-70JI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY27C010-70JI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY27C010-70JI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY27C010-70JI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY27C010-70JI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY27C010-70JI by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: