Memory
AM27S23PC
Description: OTP ROM, 256X8, 45ns, Bipolar, PDIP20, PLASTIC, DIP-20

Overview of AM27S23PC by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for AM27S23PC by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM27S23PC by AMD

AM27S23PC
AMD
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
DIP
Package Description
DIP, DIP20,.3
Pin Count
20
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
45 ns
JESD-30 Code
R-PDIP-T20
JESD-609 Code
e0
Length
26.035 mm
Memory Density
2048 bit
Memory IC Type
OTP ROM
Memory Width
8
Number of Functions
1
Number of Terminals
20
Number of Words
256 words
Number of Words Code
256
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
75 °C
Operating Temperature-Min
Organization
256X8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Current-Max
0.16 mA
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. AM27S23PC
    AMD
    OTP ROM, 256X8, 45ns, Bipolar, PDIP20, PLASTIC, DIP-20
    VS

Alternate Parts for AM27S23PC

This table gives cross-reference parts and alternative options found for AM27S23PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27S23PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
63S280J OTP ROM, 256X8, 45ns, CMOS, CDIP20, Monolithic Memories (RETIRED) AM27S23PC vs 63S280J
63S280JXXXX OTP ROM, 256X8, 45ns, CMOS, CDIP20, Monolithic Memories (RETIRED) AM27S23PC vs 63S280JXXXX
AM27S23DC OTP ROM, 256X8, 45ns, Bipolar, CDIP20, CERAMIC, DIP-20 AMD AM27S23PC vs AM27S23DC
N82S135NB OTP ROM, 256X8, 45ns, Bipolar, PDIP20 Signetics AM27S23PC vs N82S135NB
63S280N OTP ROM, 256X8, 45ns, CMOS, PDIP20, Monolithic Memories (RETIRED) AM27S23PC vs 63S280N
63S281JXXXX OTP ROM, 256X8, 45ns, CMOS, CDIP20, Monolithic Memories (RETIRED) AM27S23PC vs 63S281JXXXX
AM27S23PCB OTP ROM, 256X8, 45ns, Bipolar, PDIP20, PLASTIC, DIP-20 AMD AM27S23PC vs AM27S23PCB
N82S135N OTP ROM, 256X8, 45ns, Bipolar, PDIP20 Signetics AM27S23PC vs N82S135N
63S281NXXXX OTP ROM, 256X8, 45ns, CMOS, PDIP20, Monolithic Memories (RETIRED) AM27S23PC vs 63S281NXXXX
AM27S23DCB OTP ROM, 256X8, 45ns, Bipolar, CDIP20, CERAMIC, DIP-20 AMD AM27S23PC vs AM27S23DCB
Part Number Description Manufacturer Compare
TBP28LA22N 256X8 OTPROM, 75ns, PDIP20, DIP-20 Texas Instruments AM27S23PC vs TBP28LA22N
AM27S23A/BRA OTP ROM, 256X8, 40ns, Bipolar, CDIP20, CERAMIC, DIP-20 AMD AM27S23PC vs AM27S23A/BRA
AM27S23ADC OTP ROM, 256X8, 30ns, Bipolar, CDIP20, CERAMIC, DIP-20 AMD AM27S23PC vs AM27S23ADC
6308-1JXXXX OTP ROM, 256X8, 70ns, CMOS, CDIP20, Monolithic Memories (RETIRED) AM27S23PC vs 6308-1JXXXX
TBP28LA22J 256X8 OTPROM, 75ns, CDIP20, CERAMIC, DIP-20 Texas Instruments AM27S23PC vs TBP28LA22J
TBP28LA22NP3 OTP ROM Rochester Electronics LLC AM27S23PC vs TBP28LA22NP3
53S281J883B OTP ROM, 256X8, 50ns, CMOS, CDIP20, Monolithic Memories (RETIRED) AM27S23PC vs 53S281J883B
63S281AN OTP ROM, 256X8, 28ns, CMOS, PDIP20, Monolithic Memories (RETIRED) AM27S23PC vs 63S281AN
N82LS135N OTP ROM, 256X8, 100ns, Bipolar, PDIP20 Signetics AM27S23PC vs N82LS135N
53S280J OTP ROM, 256X8, 50ns, CMOS, CDIP20, Monolithic Memories (RETIRED) AM27S23PC vs 53S280J

Related Parts for AM27S23PC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM27S23PC by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM27S23PC by AMD

Select Manufacturer
Which Manufacturer of AM27S23PC would you like to use for your alert(s)?
  • Please alert me when AM27S23PC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM27S23PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM27S23PC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM27S23PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM27S23PC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM27S23PC by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: