Part Details for AM2901CDCB by AMD
Overview of AM2901CDCB by AMD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for AM2901CDCB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Quest Components | MICROPROCESSOR SLICE, 40 Pin, Ceramic, DIP | 9 |
|
$7.5000 / $15.0000 | Buy Now |
|
Quest Components | MICROPROCESSOR SLICE, 40 Pin, Ceramic, DIP | 38 |
|
$14.1340 / $17.1900 | Buy Now |
Part Details for AM2901CDCB
AM2901CDCB CAD Models
AM2901CDCB Part Data Attributes:
|
AM2901CDCB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM2901CDCB
AMD
Bit-Slice Processor, 4-Bit, TTL, CDIP40, HERMETIC SEALED, CERDIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP40,.6 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Clock Frequency-Max | 32.26 MHz | |
External Data Bus Width | 4 | |
JESD-30 Code | R-GDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52.07 mm | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.715 mm | |
Supply Current-Max | 265 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | BIT-SLICE MICROPROCESSOR |
Alternate Parts for AM2901CDCB
This table gives cross-reference parts and alternative options found for AM2901CDCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2901CDCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WS5901CYMB | Bit-Slice Processor, 4-Bit, CMOS, CDIP40, | Waferscale Integration Inc | AM2901CDCB vs WS5901CYMB |
M38510/44001BQA | Bit-Slice Processor, 4-Bit, CMOS, CDIP40, 0.600 X 2.060 INCH, DIP-40 | SRI International Sarnoff | AM2901CDCB vs M38510/44001BQA |
AM2901CPC | Bit-Slice Processor, 4-Bit, TTL, PDIP40, PLASTIC, DIP-40 | AMD | AM2901CDCB vs AM2901CPC |
IDT39C01CP | Bit-Slice Processor, 4-Bit, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Integrated Device Technology Inc | AM2901CDCB vs IDT39C01CP |
MAS2901CE | Bit-Slice Processor, 4-Bit, CMOS, CDIP40 | Dynex Semiconductor | AM2901CDCB vs MAS2901CE |
29F01DM | Bit-Slice Processor, 4-Bit, Bipolar, CDIP40, CERAMIC, DIP-40 | Fairchild Semiconductor Corporation | AM2901CDCB vs 29F01DM |
AM2901CDMB | Bit-Slice Processor, 4-Bit, TTL, CDIP40, HERMETIC SEALED, CERDIP-40 | AMD | AM2901CDCB vs AM2901CDMB |
MAQ2901CC | Bit-Slice Processor, 4-Bit, CMOS, CDIP40 | Dynex Semiconductor | AM2901CDCB vs MAQ2901CC |
29F01DC | Bit-Slice Processor, 4-Bit, Bipolar, CDIP40, CERAMIC, DIP-40 | Fairchild Semiconductor Corporation | AM2901CDCB vs 29F01DC |
AM29C01PC | Bit-Slice Processor, 4-Bit, CMOS, PDIP40, PLASTIC, DIP-40 | AMD | AM2901CDCB vs AM29C01PC |