Part Details for AM29BDS640HD9VMF by Spansion
Results Overview of AM29BDS640HD9VMF by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM29BDS640HD9VMF Information
AM29BDS640HD9VMF by Spansion is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
US Tariff Estimator: AM29BDS640HD9VMF by Spansion
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AM29BDS640HD9VMF
AM29BDS640HD9VMF Part Data Attributes
|
|
AM29BDS640HD9VMF
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29BDS640HD9VMF
Spansion
Flash, 4MX16, 55ns, PBGA64
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | BGA | |
| Package Description | 8 X 9 Mm, 0.80 Mm Pitch, Fpbga-64 | |
| Pin Count | 64 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Access Time-Max | 55 Ns | |
| Additional Feature | Synchronous Burst Mode Operation Also Possible | |
| Boot Block | Bottom/Top | |
| JESD-30 Code | R-PBGA-B64 | |
| Length | 8.95 Mm | |
| Memory Density | 67108864 Bit | |
| Memory IC Type | Flash | |
| Memory Width | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 64 | |
| Number of Words | 4194304 Words | |
| Number of Words Code | 4000000 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 4mx16 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VFBGA | |
| Package Shape | Rectangular | |
| Package Style | Grid Array, Very Thin Profile, Fine Pitch | |
| Parallel/Serial | Parallel | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Programming Voltage | 1.8 V | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Max (Vsup) | 1.95 V | |
| Supply Voltage-Min (Vsup) | 1.65 V | |
| Supply Voltage-Nom (Vsup) | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Type | Nor Type | |
| Width | 7.95 Mm |
Alternate Parts for AM29BDS640HD9VMF
This table gives cross-reference parts and alternative options found for AM29BDS640HD9VMF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29BDS640HD9VMF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AM29BDS640HE8VMI | Spansion | Check for Price | Flash, 4MX16, 55ns, PBGA64 | AM29BDS640HD9VMF vs AM29BDS640HE8VMI |