Parametric results for: AM29BDS640HD9VMF under Flash Memories

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: am29bds640hd9vmf
Select parts from the table below to compare.
Compare
Compare
package
AM29BDS640HD9VMF
Spansion
Check for Price Obsolete 67.1089 Mbit 16 4MX16 1.8 V 55 ns FLASH SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE BOTTOM/TOP 1 4000000 4.1943 M ASYNCHRONOUS PARALLEL 1.8 V 1.95 V 1.65 V CMOS INDUSTRIAL NOR TYPE R-PBGA-B64 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 64 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1 mm 8.95 mm 7.95 mm BGA 8 X 9 MM, 0.80 MM PITCH, FPBGA-64 64 EAR99 8542.32.00.51