Part Details for AM29LV160BB-80WCC by AMD
Overview of AM29LV160BB-80WCC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29LV160BB-80WCC
AM29LV160BB-80WCC CAD Models
AM29LV160BB-80WCC Part Data Attributes:
|
AM29LV160BB-80WCC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29LV160BB-80WCC
AMD
1MX16 FLASH 3V PROM, 80ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | BGA | |
Package Description | TFBGA, BGA48,6X8,32 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
Access Time-Max | 80 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e0 | |
Length | 9 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,31 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Power Supplies | 3/3.3 V | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for AM29LV160BB-80WCC
This table gives cross-reference parts and alternative options found for AM29LV160BB-80WCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV160BB-80WCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29W160FB80ZA3F | Flash, 1MX16, 80ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 | Numonyx Memory Solutions | AM29LV160BB-80WCC vs M29W160FB80ZA3F |
M29W160EB80ZA3S | Flash, 1MX16, 80ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 | Numonyx Memory Solutions | AM29LV160BB-80WCC vs M29W160EB80ZA3S |
MBM29LV160T-80PBT-SF2 | 1MX16 FLASH 3V PROM, 80ns, PBGA48, PLASTIC, FBGA-48 | FUJITSU Semiconductor Limited | AM29LV160BB-80WCC vs MBM29LV160T-80PBT-SF2 |
MBM29LV160B-80PBT-SF2 | 1MX16 FLASH 3V PROM, 80ns, PBGA48, PLASTIC, FBGA-48 | FUJITSU Semiconductor Limited | AM29LV160BB-80WCC vs MBM29LV160B-80PBT-SF2 |
M29W160ET80ZA3SE | Flash, 1MX16, 80ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 | Numonyx Memory Solutions | AM29LV160BB-80WCC vs M29W160ET80ZA3SE |
AM29LV160BB-80WCK | 1MX16 FLASH 3V PROM, 80ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 | Spansion | AM29LV160BB-80WCC vs AM29LV160BB-80WCK |
M29W160ET80ZA3 | Flash, 1MX16, 80ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 | Numonyx Memory Solutions | AM29LV160BB-80WCC vs M29W160ET80ZA3 |
AM29LV160BT-80WCI | 1MX16 FLASH 3V PROM, 80ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 | AMD | AM29LV160BB-80WCC vs AM29LV160BT-80WCI |
M29W160FB80ZA3F | 1MX16 FLASH 3V PROM, 80ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-48 | STMicroelectronics | AM29LV160BB-80WCC vs M29W160FB80ZA3F |
AM29LV160BB-80WCD | 1MX16 FLASH 3V PROM, 80ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 | Spansion | AM29LV160BB-80WCC vs AM29LV160BB-80WCD |