Memory
AM29LV320MT100REI
Description: Flash, 2MX16, 100ns, PDSO48, MO-142DD, TSOP-48

Overview of AM29LV320MT100REI by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Computing and Data Storage

CAD Models for AM29LV320MT100REI by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29LV320MT100REI by Spansion

AM29LV320MT100REI
Spansion
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
TSOP1
Package Description
MO-142DD, TSOP-48
Pin Count
48
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
100 ns
Additional Feature
TOP BOOT BLOCK
Alternate Memory Width
8
Boot Block
TOP
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
18.4 mm
Memory Density
33554432 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Sectors/Size
8,63
Number of Terminals
48
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Page Size
4/8 words
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
8K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.08 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. AM29LV320MT100REI
    Spansion
    Flash, 2MX16, 100ns, PDSO48, MO-142DD, TSOP-48
    VS

Alternate Parts for AM29LV320MT100REI

This table gives cross-reference parts and alternative options found for AM29LV320MT100REI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV320MT100REI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M28W320ECT10N1E Flash, 2MX16, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions AM29LV320MT100REI vs M28W320ECT10N1E
S29GL032M10TFIR32 Flash, 2MX16, 100ns, PDSO48, LEAD FREE, MO-142-EC, TSOP-48 Spansion AM29LV320MT100REI vs S29GL032M10TFIR32
S29GL032M10TAIR30 Flash, 2MX16, 100ns, PDSO48, MO-142EC, TSOP-48 Spansion AM29LV320MT100REI vs S29GL032M10TAIR30
S29GL032M10TCIR33 Flash, 2MX16, 100ns, PDSO48, LEAD FREE, TSOP-48 Spansion AM29LV320MT100REI vs S29GL032M10TCIR33
MBM29PL32TM10TN Flash, 2MX16, 100ns, PDSO48, PLASTIC, TSOP1-48 Spansion AM29LV320MT100REI vs MBM29PL32TM10TN
M28W320BT100N1T Flash, 2MX16, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions AM29LV320MT100REI vs M28W320BT100N1T
M28W320EBT10N1T Flash, 2MX16, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions AM29LV320MT100REI vs M28W320EBT10N1T
S29GL032M10TCIR32 Flash, 2MX16, 100ns, PDSO48, LEAD FREE, TSOP-48 Spansion AM29LV320MT100REI vs S29GL032M10TCIR32
S29GL032M10TAIR4 Flash AMD AM29LV320MT100REI vs S29GL032M10TAIR4
M28W320ECT10N1 Flash, 2MX16, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions AM29LV320MT100REI vs M28W320ECT10N1
Part Number Description Manufacturer Compare
S29GL032M10TCIR32 Flash, 2MX16, 100ns, PDSO48, LEAD FREE, TSOP-48 Spansion AM29LV320MT100REI vs S29GL032M10TCIR32
MBM29DL320TF10TN 2MX16 FLASH 3V PROM, 100ns, PDSO48, PLASTIC, TSOP1-48 FUJITSU Semiconductor Limited AM29LV320MT100REI vs MBM29DL320TF10TN
M28W320ECT10N1F Flash, 2MX16, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions AM29LV320MT100REI vs M28W320ECT10N1F
S29GL032A10TAIR33 Flash, 2MX16, 100ns, PDSO48, MO-142EC, TSOP-48 Spansion AM29LV320MT100REI vs S29GL032A10TAIR33
MBM29PL32TM10TN Flash, 2MX16, 100ns, PDSO48, PLASTIC, TSOP1-48 Spansion AM29LV320MT100REI vs MBM29PL32TM10TN
S29GL032M10TFIR32 Flash, 2MX16, 100ns, PDSO48, LEAD FREE, MO-142-EC, TSOP-48 Spansion AM29LV320MT100REI vs S29GL032M10TFIR32
S29GL032M10TBIR30 Flash, 2MX16, 100ns, PDSO48, TSOP-48 Spansion AM29LV320MT100REI vs S29GL032M10TBIR30
AM29LV320MT100EF Flash, 2MX16, 100ns, PDSO48, MO-142DD, TSOP-48 Spansion AM29LV320MT100REI vs AM29LV320MT100EF
S29GL032M10TCIR33 Flash, 2MX16, 100ns, PDSO48, LEAD FREE, TSOP-48 Spansion AM29LV320MT100REI vs S29GL032M10TCIR33
S29GL032M10TAIR30 Flash, 2MX16, 100ns, PDSO48, MO-142EC, TSOP-48 Spansion AM29LV320MT100REI vs S29GL032M10TAIR30

Related Parts for AM29LV320MT100REI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29LV320MT100REI by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29LV320MT100REI by Spansion

Select Manufacturer
Which Manufacturer of AM29LV320MT100REI would you like to use for your alert(s)?
  • Please alert me when AM29LV320MT100REI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29LV320MT100REI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29LV320MT100REI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29LV320MT100REI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29LV320MT100REI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29LV320MT100REI by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: