Part Details for MBM29PL32TM10TN by Spansion
Overview of MBM29PL32TM10TN by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBM29PL32TM10TN
MBM29PL32TM10TN CAD Models
MBM29PL32TM10TN Part Data Attributes
|
MBM29PL32TM10TN
Spansion
Buy Now
Datasheet
|
Compare Parts:
MBM29PL32TM10TN
Spansion
Flash, 2MX16, 100ns, PDSO48, PLASTIC, TSOP1-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP1 | |
Package Description | PLASTIC, TSOP1-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 100 ns | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,63 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Page Size | 4/8 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 8K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for MBM29PL32TM10TN
This table gives cross-reference parts and alternative options found for MBM29PL32TM10TN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29PL32TM10TN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M28W320ECT10N1E | Flash, 2MX16, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | MBM29PL32TM10TN vs M28W320ECT10N1E |
S29GL032M10TFIR32 | Flash, 2MX16, 100ns, PDSO48, LEAD FREE, MO-142-EC, TSOP-48 | Spansion | MBM29PL32TM10TN vs S29GL032M10TFIR32 |
S29GL032M10TAIR30 | Flash, 2MX16, 100ns, PDSO48, MO-142EC, TSOP-48 | Spansion | MBM29PL32TM10TN vs S29GL032M10TAIR30 |
S29GL032M10TCIR33 | Flash, 2MX16, 100ns, PDSO48, LEAD FREE, TSOP-48 | Spansion | MBM29PL32TM10TN vs S29GL032M10TCIR33 |
M28W320BT100N1T | Flash, 2MX16, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | MBM29PL32TM10TN vs M28W320BT100N1T |
M28W320EBT10N1T | Flash, 2MX16, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | MBM29PL32TM10TN vs M28W320EBT10N1T |
S29GL032M10TCIR32 | Flash, 2MX16, 100ns, PDSO48, LEAD FREE, TSOP-48 | Spansion | MBM29PL32TM10TN vs S29GL032M10TCIR32 |
S29GL032M10TAIR4 | Flash | AMD | MBM29PL32TM10TN vs S29GL032M10TAIR4 |
M28W320ECT10N1 | Flash, 2MX16, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | MBM29PL32TM10TN vs M28W320ECT10N1 |
M28W320EBT10N6 | Flash, 2MX16, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | MBM29PL32TM10TN vs M28W320EBT10N6 |